Wurth Elektronik, 3.81mm Pitch, 368B, 9 Way, Vertical, Pluggable Terminal Block, Plug, PCB Mount, Solder Termination,
- RS-artikelnummer:
- 191-7048
- Tillv. art.nr:
- 691368300009B
- Tillverkare / varumärke:
- Wurth Elektronik
Inte tillgänglig
RS kommer inte längre att lagerföra denna produkt.
- RS-artikelnummer:
- 191-7048
- Tillv. art.nr:
- 691368300009B
- Tillverkare / varumärke:
- Wurth Elektronik
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
| Brand | Wurth Elektronik | |
| Pluggable Terminal Block Type | Plug | |
| Number of Contacts | 9 | |
| Pitch | 3.81mm | |
| Series | 368B | |
| Number of Rows | 1 | |
| Body Orientation | Vertical | |
| Mounting Type | PCB Mount | |
| Termination Method | Solder | |
| Current Rating | 14A | |
| Voltage Rating | 1.6 kV, 3 kV, 300 V ac, 750 V ac | |
| Colour | Green | |
| Material | Nylon 66 | |
| Välj alla | ||
|---|---|---|
Brand Wurth Elektronik | ||
Pluggable Terminal Block Type Plug | ||
Number of Contacts 9 | ||
Pitch 3.81mm | ||
Series 368B | ||
Number of Rows 1 | ||
Body Orientation Vertical | ||
Mounting Type PCB Mount | ||
Termination Method Solder | ||
Current Rating 14A | ||
Voltage Rating 1.6 kV, 3 kV, 300 V ac, 750 V ac | ||
Colour Green | ||
Material Nylon 66 | ||
- COO (Country of Origin):
- CN
WR-TBL Würth Elektronik Teminal Blocks
The Terminal Block portfolio from Würth Elektronik gives piece of mind bringing power to the board. The newly stocked range covers wire protector, rising cage clamp, spring clamp and pluggable systems. From 2.50 mm up to 10.16 mm pitch, 57 Amp and a maximum number of up to 12 poles.
relaterade länkar
- Wurth Elektronik 368B Vertical Plug Solder Termination,
- Wurth Elektronik WR-TBL Vertical Plug Solder
- Wurth Elektronik 368B Plug Screw Termination,
- Wurth Elektronik 368B Pluggable Terminal Block Cable Mount
- Wurth Elektronik 368B Plug Screw Termination,
- Wurth Elektronik 368B Plug Screw Termination,
- Wurth Elektronik 368B Plug Screw Termination,
- Wurth Elektronik 368B Plug Screw Termination,