Wurth Elektronik 351 Series Pluggable Terminal Block, 13-Contact, 5.08 mm Pitch, 1-Row
- RS-artikelnummer:
- 191-6233
- Tillv. art.nr:
- 691351500013
- Tillverkare / varumärke:
- Wurth Elektronik
Mängdrabatt möjlig
Antal (1 enhet)*
70,56 kr
(exkl. moms)
88,20 kr
(inkl. moms)
GRATIS leverans för online beställningar över 500,00 kr
I lager
- 57 enhet(er) är redo att levereras
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter | Per enhet |
|---|---|
| 1 - 9 | 70,56 kr |
| 10 - 29 | 62,38 kr |
| 30 + | 57,01 kr |
*vägledande pris
- RS-artikelnummer:
- 191-6233
- Tillv. art.nr:
- 691351500013
- Tillverkare / varumärke:
- Wurth Elektronik
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
| Brand | Wurth Elektronik | |
| Product Type | Pluggable Terminal Block | |
| Number of Contacts | 13 | |
| Pitch | 5.08mm | |
| Number of Rows | 1 | |
| Current | 20A | |
| Housing Material | Polyamide | |
| Minimum Wire Size mm² | 0.2mm² | |
| Maximum Wire Size mm² | 3.31mm² | |
| Connector Gender | Male | |
| Minimum Wire Size AWG | 24 AWG | |
| Maximum Wire Size AWG | 12 AWG | |
| Orientation | Vertical | |
| Wire Connection Method | Solder | |
| Colour | Green | |
| Voltage | 1.6 kV | |
| Depth | 18.2mm | |
| Standards/Approvals | RoHS | |
| Series | 351 | |
| Length | 66.04mm | |
| Width | 15.1 mm | |
| Välj alla | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type Pluggable Terminal Block | ||
Number of Contacts 13 | ||
Pitch 5.08mm | ||
Number of Rows 1 | ||
Current 20A | ||
Housing Material Polyamide | ||
Minimum Wire Size mm² 0.2mm² | ||
Maximum Wire Size mm² 3.31mm² | ||
Connector Gender Male | ||
Minimum Wire Size AWG 24 AWG | ||
Maximum Wire Size AWG 12 AWG | ||
Orientation Vertical | ||
Wire Connection Method Solder | ||
Colour Green | ||
Voltage 1.6 kV | ||
Depth 18.2mm | ||
Standards/Approvals RoHS | ||
Series 351 | ||
Length 66.04mm | ||
Width 15.1 mm | ||
- COO (Country of Origin):
- CN
Wurth Elektronik WR-TBL are available in different connection types and offer large and modular Terminal Block possibilities in order to fulfil most of the requirements which can be found in the industrial marketplace.
relaterade länkar
- Wurth Elektronik 351 Series Pluggable Terminal Block 5.08 mm Pitch, 1-Row
- Wurth Elektronik 351 Series Pluggable Terminal Block 5.08 mm Pitch, 1-Row
- Wurth Elektronik 351 Series Pluggable Terminal Block 5.08 mm Pitch, 1-Row
- Wurth Elektronik 351 Series Pluggable Terminal Block 5.08 mm Pitch, 1-Row
- Wurth Elektronik 351 Series Pluggable Terminal Block 5.08 mm Pitch, 1-Row
- Wurth Elektronik 351 Series Pluggable Terminal Block 5.08 mm Pitch, 1-Row
- Wurth Elektronik 351 Series Pluggable Terminal Block 5.08 mm Pitch, 1-Row
- Wurth Elektronik 351 Series Pluggable Terminal Block 5.08 mm Pitch, 1-Row