Wurth Elektronik, 5.08mm Pitch, 351, 23 Way, Vertical, Pluggable Terminal Block, Plug, Cable Mount, Solder Termination,
- RS-artikelnummer:
- 191-6217
- Tillv. art.nr:
- 691351500023
- Tillverkare / varumärke:
- Wurth Elektronik
För närvarande inte tillgänglig
Vi vet inte om den här artikeln kommer tillbaka i lager, RS har för avsikt att ta bort den från vårt utbud snart.
- RS-artikelnummer:
- 191-6217
- Tillv. art.nr:
- 691351500023
- Tillverkare / varumärke:
- Wurth Elektronik
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
| Brand | Wurth Elektronik | |
| Pluggable Terminal Block Type | Plug | |
| Number of Contacts | 23 | |
| Pitch | 5.08mm | |
| Series | 351 | |
| Number of Rows | 1 | |
| Body Orientation | Vertical | |
| Mounting Type | Cable Mount | |
| Termination Method | Solder | |
| Current Rating | 20A | |
| Voltage Rating | 1.6 kV | |
| Colour | Green | |
| Material | Polyamide | |
| Välj alla | ||
|---|---|---|
Brand Wurth Elektronik | ||
Pluggable Terminal Block Type Plug | ||
Number of Contacts 23 | ||
Pitch 5.08mm | ||
Series 351 | ||
Number of Rows 1 | ||
Body Orientation Vertical | ||
Mounting Type Cable Mount | ||
Termination Method Solder | ||
Current Rating 20A | ||
Voltage Rating 1.6 kV | ||
Colour Green | ||
Material Polyamide | ||
- COO (Country of Origin):
- CN
Wurth Elektronik WR-TBL are available in different connection types and offer large and modular Terminal Block possibilities in order to fulfil most of the requirements which can be found in the industrial marketplace.
Relaterade länkar
- Wurth Elektronik 351 Vertical Plug Solder Termination,
- TE Connectivity Buchanan Vertical Header Solder,
- Wurth Elektronik 351 Plug Screw Termination,
- Wurth Elektronik 351 Plug Screw Termination,
- Wurth Elektronik 351 Plug Screw Termination,
- Wurth Elektronik 351 Plug Screw Termination,
- Wurth Elektronik 351 Plug Screw Termination,
- Wurth Elektronik 351 Plug Screw Termination,