Wurth Elektronik 361 Series Pluggable Terminal Block, 19-Contact, 3.81 mm Pitch, 1-Row
- RS-artikelnummer:
- 191-5479
- Tillv. art.nr:
- 691361300019
- Tillverkare / varumärke:
- Wurth Elektronik
Mängdrabatt möjlig
Antal (1 låda med 40 enheter)*
4 929,80 kr
(exkl. moms)
6 162,24 kr
(inkl. moms)
GRATIS leverans för online beställningar över 500,00 kr
Tillfälligt slut
- Leverans från den 06 mars 2026
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter | Per enhet | Per Låda* |
|---|---|---|
| 40 - 160 | 123,245 kr | 4 929,80 kr |
| 200 + | 107,349 kr | 4 293,96 kr |
*vägledande pris
- RS-artikelnummer:
- 191-5479
- Tillv. art.nr:
- 691361300019
- Tillverkare / varumärke:
- Wurth Elektronik
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
| Brand | Wurth Elektronik | |
| Product Type | Pluggable Terminal Block | |
| Number of Contacts | 19 | |
| Pitch | 3.81mm | |
| Current | 10A | |
| Number of Rows | 1 | |
| Minimum Wire Size mm² | 0.129mm² | |
| Housing Material | Polyamide | |
| Maximum Wire Size mm² | 1.31mm² | |
| Connector Gender | Male | |
| Minimum Wire Size AWG | 26 AWG | |
| Maximum Wire Size AWG | 16 AWG | |
| Orientation | Vertical | |
| Colour | Green | |
| Wire Connection Method | Solder | |
| Voltage | 1.6 kV | |
| Standards/Approvals | RoHS | |
| Width | 15.8 mm | |
| Series | 361 | |
| Length | 72.39mm | |
| Depth | 11.1mm | |
| Välj alla | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type Pluggable Terminal Block | ||
Number of Contacts 19 | ||
Pitch 3.81mm | ||
Current 10A | ||
Number of Rows 1 | ||
Minimum Wire Size mm² 0.129mm² | ||
Housing Material Polyamide | ||
Maximum Wire Size mm² 1.31mm² | ||
Connector Gender Male | ||
Minimum Wire Size AWG 26 AWG | ||
Maximum Wire Size AWG 16 AWG | ||
Orientation Vertical | ||
Colour Green | ||
Wire Connection Method Solder | ||
Voltage 1.6 kV | ||
Standards/Approvals RoHS | ||
Width 15.8 mm | ||
Series 361 | ||
Length 72.39mm | ||
Depth 11.1mm | ||
- COO (Country of Origin):
- CN
Wurth Elektronik WR-TBL are available in different connection types and offer large and modular Terminal Block possibilities in order to fulfil most of the requirements which can be found in the industrial marketplace.
relaterade länkar
- Wurth Elektronik 361 Series Pluggable Terminal Block 3.81 mm Pitch, 1-Row
- Wurth Elektronik 361 Series Pluggable Terminal Block 3.81 mm Pitch, 1-Row
- Wurth Elektronik 361 Series Pluggable Terminal Block 3.81 mm Pitch, 1-Row
- Wurth Elektronik 361 Series Pluggable Terminal Block 3.81 mm Pitch, 1-Row
- Wurth Elektronik 361 Series Pluggable Terminal Block 3.81 mm Pitch, 1-Row
- Wurth Elektronik 361 Series Pluggable Terminal Block 3.81 mm Pitch, 1-Row
- Wurth Elektronik 361 Series Pluggable Terminal Block 3.81 mm Pitch, 1-Row
- Wurth Elektronik 361 Series Pluggable Terminal Block 3.81 mm Pitch, 1-Row