Wurth Elektronik 352 Series Pluggable Terminal Block, 13-Contact, 5.08 mm Pitch, 1-Row
- RS-artikelnummer:
- 191-5399
- Tillv. art.nr:
- 691352510013
- Tillverkare / varumärke:
- Wurth Elektronik
Mängdrabatt möjlig
Antal (1 låda med 40 enheter)*
3 091,20 kr
(exkl. moms)
3 864,00 kr
(inkl. moms)
GRATIS leverans för online beställningar över 500,00 kr
Tillfälligt slut
- Leverans från den 10 april 2026
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter | Per enhet | Per Låda* |
|---|---|---|
| 40 - 160 | 77,28 kr | 3 091,20 kr |
| 200 + | 67,312 kr | 2 692,48 kr |
*vägledande pris
- RS-artikelnummer:
- 191-5399
- Tillv. art.nr:
- 691352510013
- Tillverkare / varumärke:
- Wurth Elektronik
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
| Brand | Wurth Elektronik | |
| Number of Contacts | 13 | |
| Product Type | Pluggable Terminal Block | |
| Pitch | 5.08mm | |
| Current | 15A | |
| Number of Rows | 1 | |
| Minimum Wire Size mm² | 0.2mm² | |
| Housing Material | Polyamide | |
| Connector Gender | Male | |
| Maximum Wire Size mm² | 3.31mm² | |
| Minimum Wire Size AWG | 24 AWG | |
| Maximum Wire Size AWG | 12 AWG | |
| Orientation | Horizontal | |
| Wire Connection Method | Solder | |
| Colour | Green | |
| Voltage | 1.6 kV | |
| Length | 66.04mm | |
| Series | 352 | |
| Standards/Approvals | RoHS | |
| Depth | 26mm | |
| Width | 12.6 mm | |
| Välj alla | ||
|---|---|---|
Brand Wurth Elektronik | ||
Number of Contacts 13 | ||
Product Type Pluggable Terminal Block | ||
Pitch 5.08mm | ||
Current 15A | ||
Number of Rows 1 | ||
Minimum Wire Size mm² 0.2mm² | ||
Housing Material Polyamide | ||
Connector Gender Male | ||
Maximum Wire Size mm² 3.31mm² | ||
Minimum Wire Size AWG 24 AWG | ||
Maximum Wire Size AWG 12 AWG | ||
Orientation Horizontal | ||
Wire Connection Method Solder | ||
Colour Green | ||
Voltage 1.6 kV | ||
Length 66.04mm | ||
Series 352 | ||
Standards/Approvals RoHS | ||
Depth 26mm | ||
Width 12.6 mm | ||
- COO (Country of Origin):
- CN
Wurth Elektronik WR-TBL are available in different connection types and offer large and modular Terminal Block possibilities in order to fulfil most of the requirements which can be found in the industrial marketplace.
Relaterade länkar
- Wurth Elektronik 352 Series Pluggable Terminal Block 5.08 mm Pitch, 1-Row
- Wurth Elektronik 352 Series Pluggable Terminal Block 5.08 mm Pitch, 1-Row
- Wurth Elektronik 352 Series Pluggable Terminal Block 5.08 mm Pitch, 1-Row
- Wurth Elektronik 352 Series Pluggable Terminal Block 5.08 mm Pitch, 1-Row
- Wurth Elektronik 352 Series Pluggable Terminal Block 5.08 mm Pitch, 1-Row
- Wurth Elektronik 352 Series Pluggable Terminal Block 5.08 mm Pitch, 1-Row
- Wurth Elektronik 352 Series Pluggable Terminal Block 5.08 mm Pitch, 1-Row
- Wurth Elektronik 352 Series Pluggable Terminal Block 5.08 mm Pitch, 1-Row