Phoenix Contact, 7.62mm Pitch, GMSTB 2.5/ 5-ST-7.62, 5 Way, , Pluggable Terminal Block, Plug, Cable Mount, Screw

Mängdrabatt möjlig

Antal (1 enhet)*

93,10 kr

(exkl. moms)

116,38 kr

(inkl. moms)

Add to Basket
välj eller skriv kvantitet
I lager
  • 29 enhet(er) är redo att levereras från en annan plats
  • Dessutom levereras 1 enhet(er) från den 16 januari 2026
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter
Per enhet
1 - 493,10 kr
5 - 2481,65 kr
25 - 4977,62 kr
50 - 9973,70 kr
100 +71,90 kr

*vägledande pris

RS-artikelnummer:
176-1515
Distrelec artikelnummer:
148-45-442
Tillv. art.nr:
1767038
Tillverkare / varumärke:
Phoenix Contact
Hitta liknande produkter genom att välja ett eller flera attribut.
Välj alla

Brand

Phoenix Contact

Pluggable Terminal Block Type

Plug

Number of Contacts

5

Pitch

7.62mm

Series

GMSTB 2.5/ 5-ST-7.62

Number of Rows

1

Body Orientation

Straight

Mounting Type

Cable Mount

Termination Method

Screw

Current Rating

12A

Voltage Rating

630 V

Colour

Green

Contact Plating

Tin

Material

Polyamide

Contact Material

Copper Alloy

COO (Country of Origin):
DE

Phoenix Contact GMSTB 2.5/ 5-ST-7.62 Series Pluggable Terminal Block, 7.62mm Pitch, 12A Current Rating - 1767038


This pluggable terminal block is designed for efficient electrical connectivity in a variety of applications. Its robust construction and practical features ensure secure connections within automation and electrical systems. The intuitive design allows for straightforward installation and maintenance, making it a preferred selection for professionals in electronics and electrical engineering sectors.

Features & Benefits


• 5 contacts provide multiple connection options
• Straight body design facilitates cabling and installation
• Screw termination method ensures strong connections
• High current rating supports various electrical loads
• Made from durable polyamide for enhanced longevity
• Green colour coding allows for quick identification during installation

Applications


• Suitable for use with cable mount systems for reliable electrical connections
• Ideal for within the automation sector
• Appropriate for integration in electrical distribution boards
• Utilised in control panel assemblies for efficient wiring setups
• Employed in mechanical systems requiring secure terminal connections

How does the installation process work for the terminal block?


The installation involves inserting stripped wire ends into the screw terminals and tightening them securely for a robust connection.

Is there a specific type of wire recommended for this block?


It is advisable to use wires compatible with a 12A current rating, suitable for screw termination methods.

relaterade länkar