Wurth Elektronik, 3.81mm Pitch, 361, 6 Way, , Pluggable Terminal Block, Plug, Cable Mount, Screw Termination,

Antal (1 låda med 200 enheter)*

7 606,60 kr

(exkl. moms)

9 508,20 kr

(inkl. moms)

Add to Basket
välj eller skriv kvantitet
Lagerinformation är för närvarande otillgänglig
Enheter
Per enhet
Per Låda*
200 +38,033 kr7 606,60 kr

*vägledande pris

RS-artikelnummer:
163-5407
Tillv. art.nr:
691361300006
Tillverkare / varumärke:
Wurth Elektronik
Hitta liknande produkter genom att välja ett eller flera attribut.
Välj alla

Brand

Wurth Elektronik

Pluggable Terminal Block Type

Plug

Number of Contacts

6

Pitch

3.81mm

Series

361

Number of Rows

1

Body Orientation

Straight

Mounting Type

Cable Mount

Termination Method

Screw

Current Rating

10.5A

Voltage Rating

300 V ac

Colour

Green

Material

Polyamide

COO (Country of Origin):
CN

Wurth WR-TBL 361 Series 3.81mm Pitch Vertical Terminal Block Plug Connectors


WR-TBL 361 series 3.81mm pitch vertical cable mount terminal block plug connectors with female sockest and a 'slot' type M2 screw terminal that accepts a wire size of AWG 26-16. These WR-TBL 361 series 3.81 mm pluggable terminal block cable mount connectors are made from green UL94-V0 PA66 and have a tin plated phosphor bronze wire guard.


Wurth 3.81mm Pitch Two Part Terminal Blocks

Relaterade länkar