Wurth Elektronik, 2.5mm Pitch, 382, 3 Way, Pluggable Terminal Block, Header, Solder Termination, 691382010003
- RS-artikelnummer:
- 122-4922
- Tillv. art.nr:
- 691382010003
- Tillverkare / varumärke:
- Wurth Elektronik
Mängdrabatt möjlig
Antal (1 förpackning med 5 enheter)*
47,15 kr
(exkl. moms)
58,95 kr
(inkl. moms)
GRATIS leverans för online beställningar över 500,00 kr
I lager
- 80 enhet(er) är redo att levereras
- Plus 40 enhet(er) är redo att levereras från en annan plats
- Dessutom levereras 540 enhet(er) från den 24 december 2025
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter | Per enhet | Per förpackning* |
|---|---|---|
| 5 - 45 | 9,43 kr | 47,15 kr |
| 50 - 95 | 8,692 kr | 43,46 kr |
| 100 - 245 | 7,796 kr | 38,98 kr |
| 250 - 495 | 7,392 kr | 36,96 kr |
| 500 + | 7,212 kr | 36,06 kr |
*vägledande pris
- RS-artikelnummer:
- 122-4922
- Tillv. art.nr:
- 691382010003
- Tillverkare / varumärke:
- Wurth Elektronik
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
| Brand | Wurth Elektronik | |
| Pluggable Terminal Block Type | Header | |
| Number of Contacts | 3 | |
| Pitch | 2.5mm | |
| Series | 382 | |
| Number of Rows | 1 | |
| Body Orientation | Straight | |
| Termination Method | Solder | |
| Current Rating | 12.0A | |
| Voltage Rating | 200.0 V | |
| Välj alla | ||
|---|---|---|
Brand Wurth Elektronik | ||
Pluggable Terminal Block Type Header | ||
Number of Contacts 3 | ||
Pitch 2.5mm | ||
Series 382 | ||
Number of Rows 1 | ||
Body Orientation Straight | ||
Termination Method Solder | ||
Current Rating 12.0A | ||
Voltage Rating 200.0 V | ||
Wurth WR-TBL 382 Series 2.5mmTerminal Block Headers
WR-TBL 382 series terminal block PCB header connectors with a 2.5mm pitch available with a vertical or horizontal PCB orientation. These 382 series 2.5mm terminal block headers are fully shrouded with housings made from green UL94-V0 PA 66. The housings of part numbers
part number ranges 6918201000x and 6918204000x also incorporate flanges for panel mounting.
The contacts are made from copper alloy with a tin plating. These WR-TBL 382 series terminal block headers mate with the WR-TBL 381 terminal block plug connectors.
part number ranges 6918201000x and 6918204000x also incorporate flanges for panel mounting.
The contacts are made from copper alloy with a tin plating. These WR-TBL 382 series terminal block headers mate with the WR-TBL 381 terminal block plug connectors.
Wurth 2.5mm Pitch Two Part Terminal Blocks
relaterade länkar
- Wurth Elektronik 382 Header 691382010003
- Wurth Elektronik 382 Pluggable Terminal Block Solder Termination, 691382000003
- Wurth Elektronik 382 Header 691382010005
- Wurth Elektronik 382 Pluggable Terminal Block Solder Termination, 691382000006
- Wurth Elektronik 382 Pluggable Terminal Block Solder Termination, 691382000008
- Wurth Elektronik 382 Header 691382000002
- Wurth Elektronik 382 Header 691382030002
- Wurth Elektronik 382 Header 691382000005