Wurth Elektronik, 5.08mm Pitch, 351, 3 Way, , Pluggable Terminal Block, Plug, Cable Mount, Screw Termination,

Mängdrabatt möjlig

Antal (1 låda med 250 enheter)*

4 041,25 kr

(exkl. moms)

5 051,50 kr

(inkl. moms)

Add to Basket
välj eller skriv kvantitet
Lagerinformation är för närvarande otillgänglig
Enheter
Per enhet
Per Låda*
250 - 50016,165 kr4 041,25 kr
750 +14,468 kr3 617,00 kr

*vägledande pris

RS-artikelnummer:
121-6823
Tillv. art.nr:
691351500003
Tillverkare / varumärke:
Wurth Elektronik
Hitta liknande produkter genom att välja ett eller flera attribut.
Välj alla

Brand

Wurth Elektronik

Pluggable Terminal Block Type

Plug

Number of Contacts

3

Pitch

5.08mm

Series

351

Number of Rows

1

Body Orientation

Straight

Mounting Type

Cable Mount

Termination Method

Screw

Current Rating

20A

Voltage Rating

300 V ac

Colour

Green

Material

Polyamide

COO (Country of Origin):
CN

Wurth WR-TBL 351 Series 5.08mm Pitch Vertical Terminal Block Plug Connectors


WR-TBL 351 series 5.08mm pitch vertical cable mount terminal block plug connectors with female sockets and a 'slot' type M3 screw terminal that accepts a wire size of AWG 24-12. These WR-TBL 351 series 5.08 mm pluggable terminal block cable mount connectors are made from green UL94-V0 PA66, have a tin plated phosphor bronze wire guard and have latches on the non-wire side.


Wurth 5.08mm Pitch Two Part Terminal Blocks

relaterade länkar