Phoenix Contact Pluggable Terminal Block, 2-Contact, 5.08 mm Pitch, 1-Row

Denna bild representerar endast produktgruppen

Inte tillgänglig
RS kommer inte längre att lagerföra denna produkt.
RS-artikelnummer:
558-829
Tillv. art.nr:
1376522
Tillverkare / varumärke:
Phoenix Contact
COO (Country of Origin):
CN
The Phoenix Contact PCB connector redefines connectivity with its Compact design, perfect for applications where space efficiency is crucial. This innovative connector is engineered to deliver robust performance, supporting a nominal current of 8 A and a rated voltage of 320 V. Its snap-in locking mechanism ensures secure connections while simplifying the assembly process. Designed with both functionality and durability in mind, this connector is Ideal for high-volume applications where reliability is paramount. Additionally, it is compatible with automatic crimping tools, providing a seamless solution for large-scale production.

Compact design facilitates installation in space-constrained environments

Intuitive locking mechanism enhances connection security and reduces disconnection risks

Tools for automatic crimping available, streamlining the manufacturing process

Constructed from high-quality materials to ensure longevity and performance

Adheres to stringent standards for electrical and mechanical reliability

Suitable for a range of applications, making it a versatile choice for various industries

Proven durability through extensive mechanical testing, ensuring consistent performance

relaterade länkar