Finder Pluggable Function Module
- RS-artikelnummer:
- 623-9664
- Distrelec artikelnummer:
- 304-27-999
- Tillv. art.nr:
- 99.02.3.000.00
- Tillverkare / varumärke:
- Finder
Mängdrabatt möjlig
Antal (1 förpackning med 2 enheter)*
50,74 kr
(exkl. moms)
63,42 kr
(inkl. moms)
GRATIS leverans för online beställningar över 500,00 kr
I lager
- 532 enhet(er) är redo att levereras
- Plus 120 enhet(er) är redo att levereras från en annan plats
- Dessutom levereras 400 enhet(er) från den 13 februari 2026
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter | Per enhet | Per förpackning* |
|---|---|---|
| 2 - 8 | 25,37 kr | 50,74 kr |
| 10 - 18 | 24,75 kr | 49,50 kr |
| 20 + | 23,97 kr | 47,94 kr |
*vägledande pris
- RS-artikelnummer:
- 623-9664
- Distrelec artikelnummer:
- 304-27-999
- Tillv. art.nr:
- 99.02.3.000.00
- Tillverkare / varumärke:
- Finder
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
| Brand | Finder | |
| Product Type | Pluggable Function Module | |
| Standards/Approvals | EAC, CE | |
| Välj alla | ||
|---|---|---|
Brand Finder | ||
Product Type Pluggable Function Module | ||
Standards/Approvals EAC, CE | ||
- COO (Country of Origin):
- IT
Finder 99 series Pluggable Function Module, Diode - 99.02.3.000.00
This pluggable function module serves as an essential accessory for various electrical applications. Tailored for seamless integration, it is specifically designed to enhance automation and control systems. The diode component contributes to circuit protection and stability, making it a reliable choice for electrical installations.
Features & Benefits
• Compact design ensures easy installation in tight spaces
• Compatible with a range of Finder accessory components
• Designed for robust performance in automation systems
• High-quality materials guarantee longevity and reliability
• Facilitates efficient circuit management for varied applications
• Enhances operational safety through effective diode solutions
Applications
• Utilised in control panels for automation projects
• Ideal for integration with electrical function modules
• Compatible with various Finder pluggable accessories
• Used in situations requiring protective diode integration
• Suitable for industrial and commercial electrical systems
What benefits does using this function module provide for automation systems?
Incorporating this module enhances circuit reliability and protection, enabling smoother operation within automation systems. Its advanced design allows for efficient management of electrical loads, promoting system longevity.
How does this module address stability in electrical circuits?
The module features a diode that helps prevent back EMF and voltage spikes, which can disrupt normal operations. This contributes to the overall stability and safety of electrical circuits.
Can this module be integrated with other Finder products?
Yes, this module is designed for compatibility with various Finder products, allowing for cohesive integration in diverse applications within electrical and automation systems.
What technical specifications should be considered when selecting a function module?
Key considerations include the module's rated voltage and current capabilities, as well as its application suitability within your specific electrical systems to ensure optimal performance.
Relaterade länkar
- Finder Pluggable Function Module, Diode
- Finder Pluggable Function Module, LED Diode
- Finder Pluggable Function Module, LED Module
- Finder Pluggable Function Module, Timer Module
- Finder Pluggable Function Module, RC Circuit
- Finder Pluggable Function Module, LED Varistor
- Finder Pluggable Function Module, Residual Current Bypass Module
- Relpol Pluggable Function Module, LED Diode