Finder Pluggable Function Module

Mängdrabatt möjlig

Antal (1 enhet)*

45,81 kr

(exkl. moms)

57,26 kr

(inkl. moms)

Add to Basket
välj eller skriv kvantitet
I lager
  • 294 enhet(er) är redo att levereras
  • Plus 101 enhet(er) är redo att levereras från en annan plats
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter
Per enhet
1 - 445,81 kr
5 - 1144,58 kr
12 +43,01 kr

*vägledande pris

RS-artikelnummer:
292-8095
Tillv. art.nr:
99.01.9.024.99
Tillverkare / varumärke:
Finder
Hitta liknande produkter genom att välja ett eller flera attribut.
Välj alla

Brand

Finder

Product Type

Pluggable Function Module

Standards/Approvals

CE, EAC

COO (Country of Origin):
IT

Finder Series 99 Pluggable Function Module, LED Diode, 10A Rated Current - 99.01.9.024.99


This pluggable function module offers versatility for automation and electrical applications. Its LED diode accessory improves visibility during operation, providing an efficient and durable solution.

Features & Benefits


• Plug-in design facilitates installation and replacement

• Dual-coil options provide compatibility with various circuits

• Rated for up to 10 A, capable of handling high-load applications

• Cadmium-free contacts support environmental compliance

• Wide voltage range accommodates different systems

• Lockable test button enhances operational safety and reliability

Applications


• Used in industrial automation control panels

• Suitable for switchgear and distribution boards

• Applicable in lighting control systems for improved visibility

• Ideal for motor control and sensor interfacing

• Suitable for projects requiring modular connectivity

What are the key benefits of using this module?


The module allows for easy installation, supports a wide voltage range, and features a lockable test button for enhanced safety.

How can it be integrated into existing systems?


The plug-in design enables straightforward incorporation into current setups without extensive modifications.

Is the module suitable for outdoor applications?


While it functions effectively within specified temperature ranges, appropriate enclosures should be used for outdoor applications.

How does the LED diode function in this module?


The LED diode provides visual feedback on operation, assisting in monitoring and diagnostics.

What maintenance does this module require?


Regular visual inspections for wear and ensuring secure connections will help maintain performance.

Relaterade länkar