WAGO Pluggable Function Module, LED Module for use with Relay Module

Antal (1 förpackning med 5 enheter)*

156,31 kr

(exkl. moms)

195,39 kr

(inkl. moms)

Add to Basket
välj eller skriv kvantitet
I lager
  • 80 enhet(er) är redo att levereras
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter
Per enhet
Per förpackning*
5 +31,262 kr156,31 kr

*vägledande pris

RS-artikelnummer:
180-3057
Tillv. art.nr:
788-120
Tillverkare / varumärke:
WAGO
Hitta liknande produkter genom att välja ett eller flera attribut.
Välj alla

Brand

WAGO

Accessory Type

LED Module

For Use With

Relay Module

Series

788

COO (Country of Origin):
DE

WAGO Pluggable Function Module, IP20, 24V DC Nominal Operating Voltage - 788-120


This WAGO LED module is designed as an accessory for relay modules, providing clear operational status indication. Operating at a nominal voltage of 24VDC, this compact module weighs just 1.5g, making it ideal for space-constrained automation applications.

Features & Benefits


• Red LED for clear operational status indication
• Compact and easy to install
• Operates within -40°C to +70°C
• Low current consumption of 2.4mA

Applications


• Used with WAGO relay modules for status indication
• Suitable for automation control systems
• Applicable in electrical and industrial settings
• Ideal for environments with varying temperatures

Will it be compatible with all relay modules?


It is designed for use with relay modules that lack built-in status indicators.

Is this product RoHS compliant?


Yes, it is compliant with RoHS with exemptions.

relaterade länkar