Deta Screwless Metal 2 Gang Electrical Socket, 2 Poles, 13A, Type G - British, Indoor Use

Inte tillgänglig
RS kommer inte längre att lagerföra denna produkt.

Alternativ

Denna produkt är för närvarande inte tillgänglig. Vi rekommenderar denna produkt istället.

Varje

693,39 kr

(exkl. moms)

866,74 kr

(inkl. moms)

RS-artikelnummer:
777-0107
Tillv. art.nr:
8532SC
Tillverkare / varumärke:
Deta
Hitta liknande produkter genom att välja ett eller flera attribut.
Välj alla

Brand

Deta

Number of Gangs

2

Switched

Yes

Indoor or Outdoor Use

Indoor

Socket Type

Type G - British

Mounting Style

Flush Mount

Current Rating

13A

Voltage Rating

230 V

Material

Steel

Minimum Box Depth

35mm

Overall Height

86mm

Overall Width

146mm

International Protection Rating

IP2X

Series

Screwless Metal

Fixing Standard

BS

Faceplate Depth

5mm

Faceplate Mounting Type

Screwless

Earth Terminal

Yes

Colour Family

Chrome

Number of Poles

2

Switch Style

Rocker - Metal

COO (Country of Origin):
CN

Metal Switched Screwless Sockets


Part of the Deta Screwless range, these Metal Socket Outlets come in either one or two Gang. These Screwless Sockets are elegantly styled and have a unique shape, with concealed screws. These Switched Sockets can be fully installed and tested before the addition of the screwless frontplates, which simply but securely clip onto the mounting system, making them a practical solution when decorating. The Deta Sockets have clear white terminal markings and colour coded terminals for easy identification. This Metal, screwless Sockets also feature Funnel Terminals, making cable insertion extremely easy.

Top facing terminal screws
Clear white markings and Colour coded terminals for easy identification
Funnel terminal for easy cable insertion
Recessed earth bar
2 earth terminals on 2 gang sockets
Captive and backed out terminals
Only one size 4mm Screwdriver needed
25 year guarantee

Standards

BS 1363:Part 2


Deta Decorative Screwless

relaterade länkar