MK 1 Gang Power Socket, 13A, Type G - British

Denna bild representerar endast produktgruppen

Inte tillgänglig
RS kommer inte längre att lagerföra denna produkt.

Alternatives

Denna produkt är för närvarande inte tillgänglig. Vi rekommenderar dessa produkter istället.

Varje

102,50 kr

(exkl. moms)

128,12 kr

(inkl. moms)

RS-artikelnummer:
329-7932
Tillv. art.nr:
K2958 MCO
Tillverkare / varumärke:
MK
Hitta liknande produkter genom att välja ett eller flera attribut.
Välj alla

Brand

MK

Number of Gangs

1

Switched

Yes

Socket Type

Type G - British

Mounting Style

Flush Mount

Current Rating

13A

Voltage Rating

250 V

Minimum Box Depth

25mm

International Protection Rating

IP2XD

Colour Family

Chrome

Earth Terminal

Yes

RoHS-status: Inte relevant

13 A Switched Sockets


The MK Electric Albany Plus range of switched socket outlets features stylish curved design, the sockets are manufactured from the finest materials and maintain their high quality appearance for years to come. These MK switch socket outlets have child resistant shutter system, designed to stop electricity supply unless all 3 pins of a British plug are in position. The terminals in the back of these electrical sockets have a funnel entrance and are upwards facing, to make installation easier. The Albany Plus decorative switch sockets will look great in both contemporary and classic interiors.

13A Switchsocket
Flush mount
Child resistant shutter system
Double pole switching

Standards

BS1363 Pt 2: 2010

Standards

BS1363 (Part 2: 1995)


MK Albany Plus Range


Manufactured from the finest materials and coated with a special heat-cured powder lacquer finish. The Albany Plus range is highly scratch resistant maintaining its subtle good looks for many years and adding that touch of class to the finest decor.


3-pin operated safety shutter on all sockets
In-line terminals which are top facing enable wires to be cut to same length and allow easy screwdriver access
All screws are backed out and captive for ease of installation One screwdriver fits all products
Double pole switches on all products
Neutral contact makes first and breaks last for added safety
Minimum 3mm contact gap for safe switch isolation
Fuse carrier can be padlocked in open position for safe maintenance

relaterade länkar