ABL Sursum Grey 1 Gang Plug Socket, 2P + PE Poles, 16A, Schuko, Indoor Use

Utgått
RS-artikelnummer:
177-1051
Tillv. art.nr:
1661060
Tillverkare / varumärke:
ABL Sursum
Hitta liknande produkter genom att välja ett eller flera attribut.
Välj alla

Brand

ABL Sursum

Number of Gangs

1

Colour

Grey

Socket Type

Schuko

Indoor or Outdoor Use

Indoor

Mounting Style

Panel Mount

Current Rating

16A

Voltage Rating

250 V

Material

PA

Overall Height

61.4mm

Overall Width

50mm

Overall Depth

46.5mm

International Protection Rating

IP20, IP54

Overall Dimensions

61.4 x 50 x 46.5mm

Number of Poles

2P + PE

Earth Terminal

Yes

Fixing Standard

Schuko

Number of Modules

1

Colour Family

Grey

COO (Country of Origin):
DE

ABL Sursum Grey Plug Socket


The ABL Sursum socket is a 2P + PE poles, single module grey plug socket is made from high-impact thermoplastic material. It has an electrical rating of 250V, 16A and has an earthing terminal. The socket is resistant to heat, cold and UV with flexible wiring options and quick installation. The trouble-free serial wiring ensures no more tedious threading of two wires into one terminal. It uses secure electrical contacts when using different conductor sizes for each socket.

Features and Benefits


• Engineered for tough conditions and all plastic components are made from highly impact resistant material which increases stiffness
• Optimised lid shape
• Panel type mount
• Available with shutter for child protection
• Front and rear are touch protected to prevent accidental finger or back-of-hand contact according to BGV A3

Applications


• Suitable for connecting solid and stranded conductors, also with end ferrules
• Socket outlet is used for indoor purposes

Certifications


• IP20 rated
• IP54 rated

Relaterade länkar