Schneider Electric S52 White Plug Socket, 16 A, French 2P
- RS-artikelnummer:
- 358-240
- Tillv. art.nr:
- S525039
- Tillverkare / varumärke:
- Schneider Electric
Mängdrabatt möjlig
Antal (1 enhet)*
134,96 kr
(exkl. moms)
168,70 kr
(inkl. moms)
GRATIS leverans för online beställningar över 500,00 kr
Tillfälligt slut
- Leverans från den 02 mars 2026
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter | Per enhet |
|---|---|
| 1 - 9 | 134,96 kr |
| 10 + | 124,21 kr |
*vägledande pris
- RS-artikelnummer:
- 358-240
- Tillv. art.nr:
- S525039
- Tillverkare / varumärke:
- Schneider Electric
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
| Brand | Schneider Electric | |
| Product Type | Plug Socket | |
| Colour | White | |
| Switched | No | |
| Socket Type | French 2P | |
| Pole Configuration | 2P+E | |
| Mount Type | Flush | |
| Current Rating | 16 A | |
| Voltage | 250V | |
| Material | Polycarbonate, Acrylonitrile Styrene Acrylate | |
| Finish | White | |
| IP Rating | IP21D | |
| Screwed/Screwless | Screwed | |
| Overall Height | 71mm | |
| Overall Width | 71mm | |
| Overall Depth | 42.7 mm | |
| Range | Odace | |
| Series | S52 | |
| Standards/Approvals | CHINA RoHS, EU RoHS, REACH | |
| Terminal Type | Screw | |
| Välj alla | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Plug Socket | ||
Colour White | ||
Switched No | ||
Socket Type French 2P | ||
Pole Configuration 2P+E | ||
Mount Type Flush | ||
Current Rating 16 A | ||
Voltage 250V | ||
Material Polycarbonate, Acrylonitrile Styrene Acrylate | ||
Finish White | ||
IP Rating IP21D | ||
Screwed/Screwless Screwed | ||
Overall Height 71mm | ||
Overall Width 71mm | ||
Overall Depth 42.7 mm | ||
Range Odace | ||
Series S52 | ||
Standards/Approvals CHINA RoHS, EU RoHS, REACH | ||
Terminal Type Screw | ||
- COO (Country of Origin):
- ES
The Schneider Electric socket outlet is a complete product with two sockets. It comes packaged with a paint cover. Each pole has 2 terminals, and the device is designed for flush mounting. The outlet configuration is 2P + E, with a shuttered cover for safety. This socket outlet complies with the French standard deviation.
Fixing mode by screws
5000 cycles service life
Electrical durability of 5000 cycles
Resistant to diluted quaternary ammonium
Resistant to diluted bleach
Resistant to diluted ammonia
Resistant to soapy water
Resistant to crystal cleaner
Relaterade länkar
- Schneider Electric Odace 2011 White Plug Socket 16A, French 2P
- Schneider Electric Odace 2011 White Plug Socket 16A
- Schneider Electric Odace 2011 Grey 2P Poles, 16A
- Schneider Electric Odace 2011 Blue 2P + E Poles, 16A
- Schneider Electric Odace 2011 Grey 2P + E Poles, 16A
- Schneider Electric Odace 2011 Grey 2P + E Poles Schuko
- Schneider Electric Odace 2011 Blue 2P + E Poles USB-C
- Schneider Electric Odace 2011 White Plug Socket, 2P + E Poles