Siemens Brown Plug Socket, 16 A, Schuko

Antal (1 enhet)*

285,60 kr

(exkl. moms)

357,00 kr

(inkl. moms)

Add to Basket
välj eller skriv kvantitet
Tillfälligt slut
  • Leverans från den 23 februari 2026
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter
Per enhet
1 +285,60 kr

*vägledande pris

RS-artikelnummer:
162-001
Tillv. art.nr:
5UB1852-0CH01
Tillverkare / varumärke:
Siemens
Hitta liknande produkter genom att välja ett eller flera attribut.
Välj alla

Brand

Siemens

Product Type

Plug Socket

Colour

Brown

Switched

No

Socket Type

Schuko

Pole Configuration

2P

Neon Indicator

No

Mount Type

Screw

Current Rating

16 A

Voltage

250 V

Material

Thermoplastic

IP Rating

IP20

Overall Width

70mm

Overall Height

70mm

Overall Depth

45 mm

Standards/Approvals

VDE, EAC

COO (Country of Origin):
ES
The Siemens SCHUKO socket outlet in the DELTA series offers reliability with an operational current rated value of 16 A and a nominal voltage of 250 V. Designed for ease of installation, it features a flush mounting with a thermoplastic enclosure, ensuring durability. Additionally, this product boasts a protection class of IP20, making it suitable for various environments without the risk of dust ingress.

Flush mounting for clean integration

Durable thermoplastic material

Increased touch protection for safety

VDE 0620 standard compliant

No lockable design for easy access

Relaterade länkar