- RS-artikelnummer:
- 442-0896
- Tillv. art.nr:
- 03 02 200 SB
- Tillverkare / varumärke:
- Knipex
Tillfälligt slut i lager – restorder för leverans 2024-04-30
Lagt till varukorgen
Pris (ex. moms) Varje
281,92 kr
(exkl. moms)
352,40 kr
(inkl. moms)
Enheter | Per unit |
1 + | 281,92 kr |
- RS-artikelnummer:
- 442-0896
- Tillv. art.nr:
- 03 02 200 SB
- Tillverkare / varumärke:
- Knipex
Datablad
Lagstiftning och ursprungsland
Uppfyller ej RoHS
- COO (Country of Origin):
- DE
Produktdetaljer
Universal pliers 200mm with cutting edge - Polished head
200mm with cutting edge - Bi-material sheathing - Polished head
With special grip zones for flat and round materials for versatile use
Cutting edges for hard and soft wire
Long cutting edge for thicker cables
Fully oil-hardened and tempered
Induction hardened cutting edge (Hardness approx. 61 HRC)
Handles with hardened plastic sleeves
Special tool steel, forged, oil-hardened in several stages
With special grip zones for flat and round materials for versatile use
Cutting edges for hard and soft wire
Long cutting edge for thicker cables
Fully oil-hardened and tempered
Induction hardened cutting edge (Hardness approx. 61 HRC)
Handles with hardened plastic sleeves
Special tool steel, forged, oil-hardened in several stages
Standards
DIN ISO 5746
Specifikationer
Attribute | Value |
---|---|
Plier Type | Combination Pliers |
Number of Pieces | 1 |
Overall Length | 200 mm |
Cutting Capacity | Copper Cable: 13 mm Hard Wire: 2,5 mm Medium Hard Wire: 3,8 mm |
VDE/1000V Approved | No |
Material | Special Quality Tool Steel |
Tip Style | Straight |
ESD Safe | No |
Non Sparking | No |
Height Safe | No |
Material Cutting Capability | Medium Hard Wire; Hard Wire; Stranded Wire |