CK T3770 1D120 1-Piece Flat Nose Plier Smooth, 130 mm Overall, 20mm Jaw ESD Safe
- RS-artikelnummer:
- 275-5290
- Tillv. art.nr:
- T3770 1D120
- Tillverkare / varumärke:
- CK
Antal (1 enhet)*
633,67 kr
(exkl. moms)
792,09 kr
(inkl. moms)
GRATIS leverans för online beställningar över 500,00 kr
I lager
- Dessutom levereras 9 enhet(er) från den 26 januari 2026
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter | Per enhet |
|---|---|
| 1 + | 633,67 kr |
*vägledande pris
- RS-artikelnummer:
- 275-5290
- Tillv. art.nr:
- T3770 1D120
- Tillverkare / varumärke:
- CK
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
| Brand | CK | |
| Product Type | Flat Nose Plier | |
| Number of Pieces | 1 | |
| Overall Length | 130mm | |
| Material | Alloy Steel | |
| Handle Type | Ergonomic, Dual Component | |
| ESD Safe | Yes | |
| Jaw Length | 20mm | |
| Finish | Mirror Polished Surface | |
| Jaw Style | Smooth | |
| Standards/Approvals | IEC 60900:2004, ISO 5745, VDE0682/201, VDE | |
| Välj alla | ||
|---|---|---|
Brand CK | ||
Product Type Flat Nose Plier | ||
Number of Pieces 1 | ||
Overall Length 130mm | ||
Material Alloy Steel | ||
Handle Type Ergonomic, Dual Component | ||
ESD Safe Yes | ||
Jaw Length 20mm | ||
Finish Mirror Polished Surface | ||
Jaw Style Smooth | ||
Standards/Approvals IEC 60900:2004, ISO 5745, VDE0682/201, VDE | ||
RoHS-status: Undantagen
- COO (Country of Origin):
- DE
The CK SensoPlus ESD flat nose plier is made from special alloy steel, drop forged, hardened and tempered for exceptional strength and durability. The precision box joint construction for permanent, adjustment free jaw alignment.
Mirror polished surface eliminates the risk
Fully ESD compliant for safe use
relaterade länkar
- CK T3770 Flat Nose Plier Straight Tip, 22mm Jaw
- CK Long Nose Pliers Straight Tip ESD
- CK T3891 Flat Nose Plier Straight Tip ESD
- CK T3770D 120 Flat Nose Plier Straight Tip ESD
- CK Round Nose Pliers 20mm Jaw, ESD
- CK Round Nose Pliers 20mm Jaw, ESD
- CK Long Nose Pliers Straight Tip ESD
- ideal-tek PP2003E.IT Flat Nose Plier Flat Tip ESD