RS PRO Flat Nose Pliers, 160 mm Overall, Straight Tip, 28mm Jaw
- RS-artikelnummer:
- 249-8671
- Tillverkare / varumärke:
- RS PRO
Antal (1 enhet)*
180,65 kr
(exkl. moms)
225,81 kr
(inkl. moms)
GRATIS leverans för online beställningar över 500,00 kr
I lager
- 47 enhet(er) är redo att levereras
- Plus 25 enhet(er) är redo att levereras från en annan plats
- Dessutom levereras 55 enhet(er) från den 17 mars 2026
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter | Per enhet |
|---|---|
| 1 + | 180,65 kr |
*vägledande pris
- RS-artikelnummer:
- 249-8671
- Tillverkare / varumärke:
- RS PRO
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
| Brand | RS PRO | |
| Plier Type | Flat Nose Pliers | |
| Number of Pieces | 1 | |
| Overall Length | 160 mm | |
| ESD Safe | No | |
| Tip Style | Straight | |
| Material | Carbon Steel | |
| Jaw Length | 28mm | |
| Material Cutting Capability | Soft Wire | |
| Välj alla | ||
|---|---|---|
Brand RS PRO | ||
Plier Type Flat Nose Pliers | ||
Number of Pieces 1 | ||
Overall Length 160 mm | ||
ESD Safe No | ||
Tip Style Straight | ||
Material Carbon Steel | ||
Jaw Length 28mm | ||
Material Cutting Capability Soft Wire | ||
- COO (Country of Origin):
- IT
RS PRO Long Serrated Flat Nose Pliers
A professional flat nose plier featuring a long serrated jaw for precision component handling and integrated return spring for increased gripping force.
Constructed from heat treated Carbon Steel for excellent strength and durability and feature grounded surfaces and holes to allow precision movements and are finished with a bi-material ergonomic handle to reduce hand fatigue over extended use
The RS PRO Flat Nose Plier is ideal for use in a wide range of applications including microelectronics, jewellery, watch repair and general laboratory applications.
Features and Benefits
- 28mm serrated jaws for precision gripping
- Medium head size
- Non sparking design
- Anti-reflection phosphating surface treatment
- Overall Length of 160mm
- Steel Thickness of 3mm
- Weight of 82g
Why RS PRO?
Looking to reduce costs but keep the same quality?
With a choice of over 65,000 products – all of which are rigorously tested against demanding industry standards before they are given the RS PRO seal of approval.
Trusted by engineers the world over, we want you to be confident that youre receiving the exceptional quality, reliability and the best value for money.
relaterade länkar
- RS PRO Nose pliers Flat Tip, 28mm Jaw
- RS PRO Flat Nose Pliers Flat Tip, 28mm Jaw
- Knipex Flat Nose Pliers Flat 30mm Jaw
- Knipex Flat Nose Pliers Flat 46,5mm Jaw
- RS PRO Nose pliers Flat Tip ESD
- RS PRO Long Nose Pliers Straight Tip, 28mm Jaw
- RS PRO Flat Nose Pliers Flat Tip, 34mm Jaw
- Knipex Flat Nose Pliers Flat VDE/1000V, 47mm Jaw