Bahco 2421G Flat Nose Pliers, 180 mm Overall, Straight Tip, 57,5mm Jaw
- RS-artikelnummer:
- 184-7658
- Tillv. art.nr:
- 2421 G-180
- Tillverkare / varumärke:
- Bahco
Antal (1 enhet)*
393,03 kr
(exkl. moms)
491,29 kr
(inkl. moms)
GRATIS leverans för online beställningar över 500,00 kr
I lager
- 8 enhet(er) är redo att levereras
- Plus 4 enhet(er) är redo att levereras från en annan plats
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter | Per enhet |
|---|---|
| 1 + | 393,03 kr |
*vägledande pris
- RS-artikelnummer:
- 184-7658
- Tillv. art.nr:
- 2421 G-180
- Tillverkare / varumärke:
- Bahco
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
| Brand | Bahco | |
| Plier Type | Flat Nose Pliers | |
| Overall Length | 180 mm | |
| Tip Style | Straight | |
| Material | Steel | |
| Jaw Length | 57,5mm | |
| Jaw Depth | 17mm | |
| Model Number | 2421G | |
| Välj alla | ||
|---|---|---|
Brand Bahco | ||
Plier Type Flat Nose Pliers | ||
Overall Length 180 mm | ||
Tip Style Straight | ||
Material Steel | ||
Jaw Length 57,5mm | ||
Jaw Depth 17mm | ||
Model Number 2421G | ||
RoHS-status: Undantagen
- COO (Country of Origin):
- FR
Bahco Flat Nose Pliers, 17mm Jaw Depth, Steel - 2421 G-180
This flat nose pliers from Bahco features a steel construction and a straight tip that offers high-quality and durable performance. It can also be used for gripping flat materials.
Features & Benefits
• Developed according to the scientific ERGOTM process for superior grip and comfort
• Made of high-performance alloy steel for durability and longevity
• Straight tips provide improved accessibility in confined spaces
• Equipped with a return spring featuring an on/off function for easy operation
• Made of high-performance alloy steel for durability and longevity
• Straight tips provide improved accessibility in confined spaces
• Equipped with a return spring featuring an on/off function for easy operation
Applications
• Can be used for gripping flat materials in industrial settings
Can it be used for gripping flat materials efficiently?
Yes, the Bahco flat nose pliers are particularly suited for gripping flat materials with ease.
Will it provide a good grip in confined spaces?
The straight tips of the pliers offer improved accessibility in confined spaces for precise gripping.
Is it suitable for professionals in various industries?
Yes, this tool is designed for professionals in automation, electronics, electrical, and mechanical industries.
Standards
ISO 5745
relaterade länkar
- Bahco 2421G Flat Nose Pliers Straight Tip, 37mm Jaw
- Bahco 2421S-180 Nose pliers Straight Tip 57,5mm Jaw
- Bahco 2979 Flat Nose Nut Plier Straight Tip, 12mm Jaw
- Knipex 20 01 180 Nose pliers Flat 35mm Jaw
- Bahco NS404-160 Flat Nose Pliers 41mm Jaw
- Bahco 4433 Flat Nose Pliers Straight Tip, 26mm Jaw
- Bahco NS406-180 Pliers 64mm Jaw
- Bahco Round Nose Pliers 22mm Jaw