Ega-Master 76592 Plier Long Nose, 200 mm Overall VDE/1000V Approved, 80mm Jaw

Antal (1 enhet)*

374,92 kr

(exkl. moms)

468,65 kr

(inkl. moms)

Add to Basket
välj eller skriv kvantitet
I lager
  • 20 enhet(er) är redo att levereras
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter
Per enhet
1 +374,92 kr

*vägledande pris

RS-artikelnummer:
288-785
Tillv. art.nr:
76592
Tillverkare / varumärke:
Ega-Master
Hitta liknande produkter genom att välja ett eller flera attribut.
Välj alla

Brand

Ega-Master

Product Type

Plier

Tip Size

2.6 mm

VDE/1000V Approved

Yes

Overall Length

200mm

Material

Chrome Vanadium Steel

Handle Type

Bi-Material

Jaw Length

80mm

Jaw Width

10.5mm

Finish

Titacrom

Jaw Style

Long Nose

Nose Angle

32°

Standards/Approvals

IEC 60900, DIN 5745, DIN 5746, DIN 5743, DIN 5749, DIN 5748

COO (Country of Origin):
ES
The Ega-Master Long Nose Plier is a Titacrom Bimat pliers, manufactured in chrome vanadium steel (CR-V), remarkable for its high precision cutting. The teeth of the jaws has been carefully designed to hold small parts. The Bimat bicomponent handles provide non-slip, ergonomic and maximum comfort grip. The Titacrom is a special surface treatment, more corrosion resistant than standard chrome, resistant to impact and friction, non reflecting with very attractive finishing.

Its axle ensures long service life and smooth operation

Wide opening of 80mm

Length is 200mm

1000V insulation

Relaterade länkar