Antal (1 enhet)*
627,90 kr
(exkl. moms)
784,88 kr
(inkl. moms)
GRATIS leverans för online beställningar över 500,00 kr
I lager
- 21 enhet(er) är redo att levereras
- Plus 3 enhet(er) är redo att levereras från en annan plats
- Dessutom levereras 10 enhet(er) från den 14 april 2026
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter | Per enhet |
|---|---|
| 1 + | 627,90 kr |
*vägledande pris
- RS-artikelnummer:
- 249-8648
- Tillverkare / varumärke:
- RS PRO
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
| Brand | RS PRO | |
| Material | Carbon Steel | |
| ESD Safe | No | |
| Välj alla | ||
|---|---|---|
Brand RS PRO | ||
Material Carbon Steel | ||
ESD Safe No | ||
- COO (Country of Origin):
- IT
RS PRO 2 Piece Flush Cutter Set
A professional and hardwearing cutter set featuring a micro head flush cutter and a medium head flush cutter.
Constructed from heat treated Carbon Steel for excellent strength and durability and feature grounded surfaces and holes to allow precision movements and are finished with a bi-material ergonomic handle to reduce hand fatigue over extended use.
The RS PRO cutter set is supplied with a belt mounted nylon storage and carry pouch and is ideal for use in a wide range of applications including microelectronics, jewellery, watch repair and general laboratory applications.
RS PRO Micro Head Flush Cutters (238-0813)
A micro head flush cutter ideal for hard to access areas or where space is restricted due to its smaller head profile capable of delivering a precision cut with a force of up to 3kg.
Features and Benefits
- Maximum cut of 0.81mm (20AWG Copper Wire)
- Non sparking design
- Anti-reflection phosphating surface treatment
- Overall Length of 132mm
- Steel Thickness of 3mm
- Weight of 50g
RS PRO Medium Head Flush Cutters (606-490)
A tough and durable medium head flush cutter with a cutting force of up to 5.5kg for an exceptionally clean and precise cut.
Features and Benefits
- Maximum cut of 1.3mm (16AWG Copper Wire)
- Non sparking design
- Anti-reflection phosphating surface treatment
- Overall Length of 138mm
- Steel Thickness of 3mm
- Weight of 80g
What is a Flush Cutter?
A flush cutter has a flat bottom to the jaw shape that requires them to be used on a flat surface flush to what is being cut and results in a slightly less durable blade than a bevelled edge.
So why use a flush cutter?
Flush cutters are designed specifically for a precision straight cut that with leave no angle or spike once cut and are ideal for use on delicate or small components where precision is paramount.
Why RS PRO?
Looking to reduce costs but keep the same quality?
With a choice of over 65,000 products – all of which are rigorously tested against demanding industry standards before they are given the RS PRO seal of approval.
Trusted by engineers the world over, we want you to be confident that youre receiving the exceptional quality, reliability and the best value for money.
relaterade länkar
- RS PRO 2-Piece Plier and Cutter Set
- RS PRO Oscillating Blade Set for use with Multi-Cutter
- RS PRO 3-Piece Cone Cutter Set for Metal 3mm Min, HSS Bits
- RS PRO Wire Stripper & Cable Cutter Set 3mm Max, 145 mm Overall
- RS PRO Cobalt Steel 14 → 22mm Cutting Diameter Magnetic Drilling Hole Cutter Set
- Bosch 1600A016BG 3-Piece Plier and Cutter Set Bent Straight Tip 180 mm, 200 mm Overall
- RS PRO 4-Piece Plier Set
- RS PRO Side Cutter Parallel Plier 34mm Jaw