Siemens S7-1200 Series PLC CPU Starter Kit for Use with CPU, 10-Input, High Speed Counting Input
- RS-artikelnummer:
- 201-1769
- Tillv. art.nr:
- 6AV6651-7HA02-3AA4
- Tillverkare / varumärke:
- Siemens
Inte tillgänglig
RS kommer inte längre att lagerföra denna produkt.
- RS-artikelnummer:
- 201-1769
- Tillv. art.nr:
- 6AV6651-7HA02-3AA4
- Tillverkare / varumärke:
- Siemens
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
| Brand | Siemens | |
| Manufacturer Series | S7-1200 | |
| Number of Inputs | 10 | |
| For Use With | CPU | |
| Input Type | High Speed Counting | |
| Number of Digital Inputs | 8 | |
| Number of Outputs | 6 | |
| Network Type | Profinet | |
| Kit Included | Yes | |
| Programming Interface | Ethernet | |
| Number of Analogue Inputs | 2 | |
| Välj alla | ||
|---|---|---|
Brand Siemens | ||
Manufacturer Series S7-1200 | ||
Number of Inputs 10 | ||
For Use With CPU | ||
Input Type High Speed Counting | ||
Number of Digital Inputs 8 | ||
Number of Outputs 6 | ||
Network Type Profinet | ||
Kit Included Yes | ||
Programming Interface Ethernet | ||
Number of Analogue Inputs 2 | ||
- COO (Country of Origin):
- DE
Siemens PLC CPU Starter Kit, 2 Analogue Inputs, 8 Digital Inputs - S7-1200 Series - 6AV6651-7HA02-3AA4
Control your industrial processes with ease using this out-of-the-box PLC CPU starter kit from Siemens. In the pack, you'll find a CPU 1212C AC/DC/relay, HMI KP300 basic mono PN, manual CD SIMATIC OPC UA S7-1200, input simulator, STEP 7 basic and basic runtime licence. This unit's PLC is the CPU 1212C AC/DC. It has eight digital inputs for connecting field devices such as alarms and bulbs. HMI KP300 basic mono PN is an LCD display that shows real-time workflow, making it simple to monitor and diagnose faults in your system.
Memory card slot available in the CPU 1212C for storing and running programmes without the need for a PC
LED indicators for visual signalling of the PLC's operating state
24V DC output voltage is sufficient to power field devices
Ethernet cable supplied to connect the PLC to a CPU for programming
LED indicators for visual signalling of the PLC's operating state
24V DC output voltage is sufficient to power field devices
Ethernet cable supplied to connect the PLC to a CPU for programming
How do I mount this PLC?
You can easily mount this PLC on a DIN rail, so installation is quick and tool-free.
What input voltage type does the PLC use?
The PLC is a stepdown AC to DC converter, meaning it uses an AC voltage as its input voltage.