Controllino Controllino MAXI Power Series Controller for Use with Top Hat Rail, 12 or 24 V dc Supply, Relay Output,

Antal (1 enhet)*

2 788,80 kr

(exkl. moms)

3 486,00 kr

(inkl. moms)

Add to Basket
välj eller skriv kvantitet
Tillfälligt slut
  • 7 enhet(er) levereras från den 26 februari 2026
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter
Per enhet
1 +2 788,80 kr

*vägledande pris

RS-artikelnummer:
350-539
Tillv. art.nr:
100.102.00
Tillverkare / varumärke:
Controllino
Hitta liknande produkter genom att välja ett eller flera attribut.
Välj alla

Brand

Controllino

Manufacturer Series

Controllino MAXI Power

Number of Inputs

12

Output Type

Relay

For Use With

Top Hat Rail

Supply Voltage

12 or 24 V dc

Input Type

Digital and Analog

COO (Country of Origin):
ES
The Controllino Programmable logic controller designed to meet the demands of industrial automation and IoT applications. It offers a comprehensive set of inputs and outputs, including 12 digital inputs, 12 digital outputs, and 5 high current relay outputs rated at 16A each, providing flexibility for various control tasks. Operating on 12V or 24V DC, it ensures compatibility with standard industrial power systems. Its compact, DIN rail mountable design allows for seamless installation in control panels.

EN61010-1 and EN61010-2-201 standard
ESD HBM Class 0 protection
Supply input over current protection by internal 20A fuse
USB interface for programming
Ethernet interface for network integration

Relaterade länkar