Siemens SIPLUS HCS4200 Series Power Distribution Module for Use with PLC, Digital

Inte tillgänglig
RS kommer inte längre att lagerföra denna produkt.
RS-artikelnummer:
253-3595
Tillv. art.nr:
6BK19422CA000AA1
Tillverkare / varumärke:
Siemens
Hitta liknande produkter genom att välja ett eller flera attribut.
Välj alla

Brand

Siemens

Accessory Type

Output Module

Range

SIPLUS HCS4200

Series

SIPLUS HCS4200

Output Type

Digital

For Use With

PLC

Dimensions

11.2 x 1.41 x 11.06 in

COO (Country of Origin):
DE
The Siemens SIPLUS HCS4200 POM4220 is a power output module it has 12 outputs, it can be mounted vertically on racks and it can be used as a forced ventilation or self ventillation. It has a NTC thermistor which is use to monitor its temperature, there are 15 numbers of status display and a voltage diagnostics feature.

Control cabinet backplane
IP20 degree of protection
Net weight (lb) of 3.307 lb
Packaging dimension - 12.283 x 14.724 x 4.213