Phoenix Contact CAB-MSTB Series Cable for Use with Honeywell C300 Universal I/O, 30 V ac/dc

Antal (1 enhet)*

12 859,62 kr

(exkl. moms)

16 074,52 kr

(inkl. moms)

Add to Basket
välj eller skriv kvantitet
Tillfälligt slut
  • Leverans från den 08 oktober 2026
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter
Per enhet
1 +12 859,62 kr

*vägledande pris

RS-artikelnummer:
133-868
Tillv. art.nr:
2908410
Tillverkare / varumärke:
Phoenix Contact
Hitta liknande produkter genom att välja ett eller flera attribut.
Välj alla

Brand

Phoenix Contact

Accessory Type

Interface Cable

Range

VIP I/O-Marshalling

Series

CAB-MSTB

For Use With

Honeywell C300 Universal I/O

Supply Voltage

30 V ac/dc

COO (Country of Origin):
US
The Phoenix Contact interface cable is designed for use with Honeywell C300 universal I/O. It features a splitter cable for connecting two 8-channel VIP base modules to a Honeywell 16-channel IOTA board assembly. The cable is 8.0m long, made of 18 AWG halogen-free material, and includes locking flanges for secure connections. With a compact design and high-quality construction, this cable ensures reliable performance in industrial environments.

Halogen-Free Construction
Provides protection against interference
Enhances signal quality and reliability
Meets environmental and safety standards
Ensures eco-friendly and safe materials
Ensures secure connections to modules and boards
Prevents accidental disconnections

relaterade länkar