RS PRO Transparent Polycarbonate PC Rod, 1m x 10mm Diameter
- RS-artikelnummer:
- 438-6443
- Tillverkare / varumärke:
- RS PRO
Mängdrabatt möjlig
Antal (1 parti med 3 enheter)*
205,23 kr
(exkl. moms)
256,54 kr
(inkl. moms)
GRATIS leverans för online beställningar över 500,00 kr
I lager
- 80 enhet(er) är redo att levereras
- Plus 14 enhet(er) är redo att levereras från en annan plats
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Parti(er) | Per Parti | Per enhet* |
|---|---|---|
| 1 - 2 | 205,23 kr | 68,41 kr |
| 3 - 5 | 191,18 kr | 63,727 kr |
| 6 - 11 | 180,10 kr | 60,033 kr |
| 12 + | 164,08 kr | 54,693 kr |
*vägledande pris
- RS-artikelnummer:
- 438-6443
- Tillverkare / varumärke:
- RS PRO
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
| Brand | RS PRO | |
| Colour | Transparent | |
| Length | 1m | |
| Material | Polycarbonate | |
| Form | Rod | |
| Rod Diameter | 10mm | |
| Density | 1.2g/cm³ | |
| Tensile Strength | 60 MPa | |
| Maximum Operating Temperature | +140°C | |
| Flammability Rating | UL 94 HB | |
| Hardness | 100 Ball Indentation | |
| Water Absorption | 0.36% | |
| Elongation | 100% | |
| Välj alla | ||
|---|---|---|
Brand RS PRO | ||
Colour Transparent | ||
Length 1m | ||
Material Polycarbonate | ||
Form Rod | ||
Rod Diameter 10mm | ||
Density 1.2g/cm³ | ||
Tensile Strength 60 MPa | ||
Maximum Operating Temperature +140°C | ||
Flammability Rating UL 94 HB | ||
Hardness 100 Ball Indentation | ||
Water Absorption 0.36% | ||
Elongation 100% | ||
- COO (Country of Origin):
- DE
Polycarbonate Sheet & Rod, PC Sheet : Polycarbonate
The toughest thermoplastic available
Virtually unbreakable in use
Fire resistant with very low water absorption
Temperature range -90°C to +120°C
Easy To Weld
Flammability Rating UL 94 HB
Virtually unbreakable in use
Fire resistant with very low water absorption
Temperature range -90°C to +120°C
Easy To Weld
Flammability Rating UL 94 HB
Polycarbonate sheet applications:
Machine guards
Protective screens
Signage
Displays
Illuminated signage
Poster covers
Protective screens
Signage
Displays
Illuminated signage
Poster covers
Note
The polycarbonate sheet is engineering grade material and is not UV resistant
Standards
DIN 50014
relaterade länkar
- RS PRO Transparent Polycarbonate (PC) Rod, 1m x 25mm Diameter
- RS PRO Transparent Polycarbonate PC Rod, 1m x 40mm Diameter
- RS PRO Transparent Polycarbonate PC Rod, 1m x 50mm Diameter
- RS PRO Transparent Polycarbonate PC Rod, 1m x 20mm Diameter
- RS PRO Clear Acrylic Rod, 1m x 10mm Diameter
- RS PRO Black Acetal Rod, 1m x 10mm Diameter
- RS PRO White Acetal Rod, 1m x 10mm Diameter
- RS PRO White Nylon Rod, 1m x 10mm Diameter