RS PRO Natural Glass-Reinforced Plastic (GRP) Rod, 1m x 300mm Diameter
- RS-artikelnummer:
- 557-779
- Tillverkare / varumärke:
- RS PRO
Inte tillgänglig
RS kommer inte längre att lagerföra denna produkt.
- RS-artikelnummer:
- 557-779
- Tillverkare / varumärke:
- RS PRO
Specifikationer
Datablad
Lagstiftning och ursprungsland
Produktdetaljer
Hitta liknande produkter genom att välja ett eller flera attribut.
Välj alla | Attribut | Värde |
|---|---|---|
| Brand | RS PRO | |
| Colour | Natural | |
| Length | 1m | |
| Rod Diameter | 300mm | |
| Välj alla | ||
|---|---|---|
Brand RS PRO | ||
Colour Natural | ||
Length 1m | ||
Rod Diameter 300mm | ||
- COO (Country of Origin):
- DE
The RS Pro Superslide Natural Round Bar is a durable and versatile material with a 300mm diameter and a 1000mm length, widely used in mechanical engineering and the food industry. Its excellent sliding properties make it ideal for applications such as conveyor systems, automation, hydraulic wood and plastic presses, and tool and mould construction.
Excellent sliding and wear behaviour
High hardness and rigidity
Food industry
Mechanical engineering industry
High hardness and rigidity
Food industry
Mechanical engineering industry
