- RS-artikelnummer:
- 177-7013
- Tillverkare / varumärke:
- RS PRO
30 I lager för avsändande samma dag
Lagt till varukorgen
Pris (ex. moms) 1 påse med 10
83,18 kr
(exkl. moms)
103,98 kr
(inkl. moms)
Påse(ar) | Per Bag | Per unit* |
1 + | 83,18 kr | 8,318 kr |
- RS-artikelnummer:
- 177-7013
- Tillverkare / varumärke:
- RS PRO
Lagstiftning och ursprungsland
RoHS-status: Inte relevant
Produktdetaljer
An all metal cavity fixing suitable for use in plasterboard and other cavity applications. 2 spring loaded legs open up in the cavity to give a solid fixing. M3, M5 and M6 sizes are supplied either with or without screws but M8 and M10 are supplied as wings only.Spring Toggles are suitable for use in most cavity situations such as Plasterboard, Hollow Blocks, Hollow Concrete Planks and Hollow Clay Pots.
Typical applications
Lightweight suspended ceilings. Light fittings, Lightweight ductwork, Lightweight pipework.
Lightweight suspended ceilings. Light fittings, Lightweight ductwork, Lightweight pipework.
Specifikationer
Attribute | Value |
---|---|
Type | Spring Toggle Fixing |
Length | 50mm |
Material | Metal |
Thickness of Material Maximum | 20mm |