Antal (1 enhet)*
1 977,96 kr
(exkl. moms)
2 472,45 kr
(inkl. moms)
GRATIS leverans för online beställningar över 500,00 kr
Tillfälligt slut
- Leverans från den 22 januari 2026
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter | Per enhet |
|---|---|
| 1 + | 1 977,96 kr |
*vägledande pris
- RS-artikelnummer:
- 424-0381
- Tillverkare / varumärke:
- RS PRO
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
| Brand | RS PRO | |
| Diameter | 76mm | |
| Height | 61.2 mm | |
| Välj alla | ||
|---|---|---|
Brand RS PRO | ||
Diameter 76mm | ||
Height 61.2 mm | ||
- COO (Country of Origin):
- GB
RS PRO Lighting Controller Detector, PIR, Ceiling Mount, 220 → 240 V ac, 76mm Diameter
Save time and energy by automatically controlling lighting devices with this RS PRO detector. The lighting controller comes with a photocell and PIR (passive infrared) sensor, so it not only senses motion but also ambient light. This means the controller won't turn on the lights when there is sufficient daylight – even if movement is detected.
A versatile choice, this ceiling-mounted controller comes with adaptors in case you want to flush mount or surface mount it. The PIR detects movement within a range of 5 to 7 metres, and you can set a time delay ranging from 10 seconds to 30 minutes.
The lighting controller meets a host of international standards that ensure protection from damage due to electrostatic discharge (ANSI/ESD S20.20:2014 and BS EN 61340-5-1:2007). As part of our RS PRO range, it's been strictly tested for durability. Supporting up to 10 lighting ballasts, it's ideal for offices and warehouses where tungsten or fluorescent lighting is used.
A versatile choice, this ceiling-mounted controller comes with adaptors in case you want to flush mount or surface mount it. The PIR detects movement within a range of 5 to 7 metres, and you can set a time delay ranging from 10 seconds to 30 minutes.
The lighting controller meets a host of international standards that ensure protection from damage due to electrostatic discharge (ANSI/ESD S20.20:2014 and BS EN 61340-5-1:2007). As part of our RS PRO range, it's been strictly tested for durability. Supporting up to 10 lighting ballasts, it's ideal for offices and warehouses where tungsten or fluorescent lighting is used.
Features and Benefits
• Lighting controller detector
• Dual PIR and photocell sensor
• Ceiling mount detector, supplied with adaptors for flush and surface mounting
• Suitable for tungsten and fluorescent lighting loads
• Adjustable lux level, meaning you can choose the luminance at which controller switches on and off at sunset and sunrise
• RoHS (restriction of Hazardous Substances) compliant
• Dual PIR and photocell sensor
• Ceiling mount detector, supplied with adaptors for flush and surface mounting
• Suitable for tungsten and fluorescent lighting loads
• Adjustable lux level, meaning you can choose the luminance at which controller switches on and off at sunset and sunrise
• RoHS (restriction of Hazardous Substances) compliant
RS PRO
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards
theyre only given the RS PRO Seal of Approval if were confident of their exceptional quality, which means you can be confident too.
relaterade länkar
- RS PRO PIR Motion Detector PIR Sensor
- RS PRO PIR Sensor
- RS PRO Presence Detector PIR Sensor, 16m Sensor Range
- LEDVANCE Infrared PIR PIR Sensor
- ABB PIR Motion Detector PIR Sensor, 7m Sensor Range
- Finder PIR Motion Detector PIR Sensor, 10m Sensor Range
- Panasonic PIR Motion Detector PIR Sensor, 5m Sensor Range
- ABUS PIR Motion Detector PIR Sensor, 15m Sensor Range