Siemens Presence Detector Motion Detector
- RS-artikelnummer:
- 287-8604
- Tillv. art.nr:
- UP 258D61 / 5WG1258-2DB61
- Tillverkare / varumärke:
- Siemens
Antal (1 enhet)*
3 549,62 kr
(exkl. moms)
4 437,02 kr
(inkl. moms)
GRATIS leverans för online beställningar över 500,00 kr
Tillfälligt slut
- Leverans från den 07 januari 2026
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter | Per enhet |
|---|---|
| 1 + | 3 549,62 kr |
*vägledande pris
- RS-artikelnummer:
- 287-8604
- Tillv. art.nr:
- UP 258D61 / 5WG1258-2DB61
- Tillverkare / varumärke:
- Siemens
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
| Brand | Siemens | |
| Detector Type | Presence Detector | |
| Depth | 40.9 mm | |
| Välj alla | ||
|---|---|---|
Brand Siemens | ||
Detector Type Presence Detector | ||
Depth 40.9 mm | ||
RoHS-status: Inte relevant
- COO (Country of Origin):
- RO
The Siemens presence detector is a state-of-the-art product designed for reliable detection in various environments. With its ultrasound detection capability and PIR technology, this presence detector ensures accurate detection even behind objects, providing enhanced security and convenience. It offers presence detection up to 28 m² and motion detection up to 79 m², covering a wide area for comprehensive monitoring. This presence detector also features brightness and temperature measurement, making it versatile for controlling lighting, ventilation, and heating systems. It can be easily mounted to the ceiling on a flush-mounting box or a separately ordered housing for surface mounting or mounting plate for 4x4 boxes. With its integrated IR receiver, it allows for IR remote control operation.
Integrated IR receiver for IR remote control convenience
Three independent control outputs with configurable actions for presence detection
Option to operate as a single detector or as a master/slave detector for larger areas
Separately adjustable sensitivity for ultrasound and PIR
Integrated constant light control for main lighting group and sub-lighting groups
Integrated 2-point lighting controller for efficient lighting management
Steady and/or two-point temperature control for heating and cooling mode
Comparator, calculator, and threshold monitoring for customizable settings
KNX communication for seamless integration with other devices and systems
Three independent control outputs with configurable actions for presence detection
Option to operate as a single detector or as a master/slave detector for larger areas
Separately adjustable sensitivity for ultrasound and PIR
Integrated constant light control for main lighting group and sub-lighting groups
Integrated 2-point lighting controller for efficient lighting management
Steady and/or two-point temperature control for heating and cooling mode
Comparator, calculator, and threshold monitoring for customizable settings
KNX communication for seamless integration with other devices and systems
relaterade länkar
- Siemens Presence Detector Motion Detector
- Schneider Electric Presence Detector Motion Detector
- ABB Presence Detector Motion Detector
- Timeguard Presence Detector Motion Detector, 10m Sensor Range
- Timeguard Presence Detector Motion Detector, 12m Sensor Range
- ABB Presence Detector Motion Detector, 8m Sensor Range
- Timeguard Presence Detector Motion Detector, 8m Sensor Range
- Timeguard Presence Detector Motion Detector, 6m Sensor Range