Motion Detector PIR Sensor
- RS-artikelnummer:
- 262-420
- Tillv. art.nr:
- 300920 CPAD-00/230
- Tillverkare / varumärke:
- Eaton
Antal (1 enhet)*
4 670,40 kr
(exkl. moms)
5 838,00 kr
(inkl. moms)
GRATIS leverans för online beställningar över 500,00 kr
Tillfälligt slut
- Leverans från den 28 januari 2026
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter | Per enhet |
|---|---|
| 1 + | 4 670,40 kr |
*vägledande pris
- RS-artikelnummer:
- 262-420
- Tillv. art.nr:
- 300920 CPAD-00/230
- Tillverkare / varumärke:
- Eaton
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
| Brand | Eaton | |
| Detector Type | Motion Detector | |
| Depth | 150 | |
| Välj alla | ||
|---|---|---|
Brand Eaton | ||
Detector Type Motion Detector | ||
Depth 150 | ||
- COO (Country of Origin):
- CZ
The Eaton versatile motion switch package from The Eaton Moeller series xComfort revolutionises the way you control your electrical environment. Designed for seamless integration into wireless setups, this pure white package boasts a sleek aesthetic while enhancing convenience and functionality. The product promises an extraordinary balance of advanced technology and user-friendly design, making it an ideal choice for modern residential and commercial spaces. Its robust specifications ensure reliable performance under various conditions, suitable for any application that requires efficient and responsive motion detection. With built-in installation options and modular expandability, this package empowers you to tailor your electrical system to your unique needs effortlessly.
Offers innovative wireless functionality for easy installation
Facilitates quick and efficient control over lighting and appliances
Designed for seamless integration into existing systems without extensive modifications
Empowers users with bidirectional communication for enhanced reliability
Features a slim profile that aligns well with contemporary decor
Includes multiple mounting methods to suit various installation scenarios
Provides robust protection against environmental factors with an IP20 rating
Crafted to support C-load applications, ensuring compatibility with diverse devices
Facilitates quick and efficient control over lighting and appliances
Designed for seamless integration into existing systems without extensive modifications
Empowers users with bidirectional communication for enhanced reliability
Features a slim profile that aligns well with contemporary decor
Includes multiple mounting methods to suit various installation scenarios
Provides robust protection against environmental factors with an IP20 rating
Crafted to support C-load applications, ensuring compatibility with diverse devices
relaterade länkar
- Yale PIR Motion Detector Motion Detector, 200m Sensor Range
- Timeguard Motion Detector PIR Sensor
- ABUS PIR Motion Detector PIR Sensor, 15m Sensor Range
- ABUS PIR Motion Detector Motion Detector, 12m Sensor Range
- Timeguard PIR Motion Detector Motion Detector, 12m Sensor Range
- ABUS PIR Motion Detector Motion Detector, 16m Sensor Range
- Grasslin PIR Motion Detector Motion Detector
- Finder PIR Motion Detector Motion Detector, 3m Sensor Range