RS PRO Pipette Polyethylene 5ml

Antal (1 låda med 3000 enheter)*

2 852,53 kr

(exkl. moms)

3 565,66 kr

(inkl. moms)

Add to Basket
välj eller skriv kvantitet
I lager
  • 3 enhet(er) är redo att levereras
  • Plus 1 enhet(er) är redo att levereras från en annan plats
  • Dessutom levereras 2 enhet(er) från den 28 januari 2026
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Låda(or)
Per Låda
Per enhet*
1 +2 852,53 kr0,951 kr

*vägledande pris

RS-artikelnummer:
251-9313
Tillverkare / varumärke:
RS PRO
Hitta liknande produkter genom att välja ett eller flera attribut.
Välj alla

Brand

RS PRO

Product Type

Pipette

Material

Polyethylene

Capacity

5ml

Sterilized

No

Standards/Approvals

Reach & L Complaint

RoHS-status: Undantagen

COO (Country of Origin):
CN

RS PRO Pipettes 5ml


Introducing the range of RS PRO LDPE (Polyethylene) Pipettes, designed as a high-quality and versatile tool for use in various applications where a small amount of liquid may need to be transferred or measured without the risk of contamination. The disposable nature of these pipettes makes them a really cost-effective, but super-efficient way of measuring liquids or transferring whilst also allowing the same accuracy as a conventional glass pipette.

Features and Benefits:


  • The squeezable pipettes are made of low-density polyethylene material, which is a widely recycled non-toxic material, making them environmentally friendly

  • Safe for pipetting liquids and foods

  • Ultra-light and ergonomic design is also convenient for transferring liquids without the risk of contamination

  • Clear readable measurement markings in ml (millilitres) to ensure greater accuracy

  • Cost-effective solution to more expensive glass or electronic measuring pipettes, whilst also eliminating the need for calibration cost

  • Applications:


    A pipette is a laboratory tool commonly used in chemistry, biology and medicine to transport a measured volume of liquid, often as a media dispenser. It can be used as a method of sucking up or dispensing liquids, removing the issue of cross-contamination. You are able to use these as a measuring pipette or a transfer pipette for liquids.

    Why RS PRO?


    RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; they’re only given the RS PRO seal of approval if we’re confident of their exceptional quality, which means you can be confident too.

    Relaterade länkar