JG Speedfit Copper, 15 mm

Denna bild representerar endast produktgruppen

Mängdrabatt möjlig

Antal (1 förpackning med 10 enheter)*

73,02 kr

(exkl. moms)

91,28 kr

(inkl. moms)

Add to Basket
välj eller skriv kvantitet
Sista RS lager
  • Slutlig(a) 160 enhet(er), redo att levereras
Enheter
Per enhet
Per förpackning*
10 - 407,302 kr73,02 kr
50 - 907,00 kr70,00 kr
100 - 2406,854 kr68,54 kr
250 +6,686 kr66,86 kr

*vägledande pris

RS-artikelnummer:
756-488
Tillv. art.nr:
15RA
Tillverkare / varumärke:
JG Speedfit
Hitta liknande produkter genom att välja ett eller flera attribut.
Välj alla

Brand

JG Speedfit

Product Type

Push Fit Fitting Release Aid

Compatible Pipe Size

15 mm

Material

Copper

Standards/Approvals

No

RoHS-status: Undantagen

COO (Country of Origin):
GB

Release Aid


Once the system has been de-pressurised, the release aid will assist the removal of the fitting.

SpeedFit Push-in Fittings


Speedfit® valves, connectors and couplers, made from Acetal and suitable for hot and cold water systems operating up to 65°C. May be used with 15mm copper or polyethylene pipe. Maximum working pressures are 12 bar at 20°C and 6 bar at 65°C. Unsuitable for use with stainless steel pipe.

Note

The fitting should never be removed when the system is pressurised

relaterade länkar