- RS-artikelnummer:
- 175-9553
- Tillverkare / varumärke:
- RS PRO
5 I lager för avsändande samma dag
Lagt till varukorgen
Pris (ex. moms) 1 paket med 1
523,28 kr
(exkl. moms)
654,10 kr
(inkl. moms)
Förpackning(ar) | Per Pack |
1 + | 523,28 kr |
- RS-artikelnummer:
- 175-9553
- Tillverkare / varumärke:
- RS PRO
Datablad
Lagstiftning och ursprungsland
- COO (Country of Origin):
- TW
Produktdetaljer
Piezo Push Button Switch [pulse] (TZ Series), 19 mm
IP68 rated. Available in 16mm, 19mm, 22mm sizes.
The distinctive features are available in extreme weather and harsh environments, customized specifications, long life, and illuminated ring is available.
The distinctive features are available in extreme weather and harsh environments, customized specifications, long life, and illuminated ring is available.
Applications
RS PRO Sub-Miniature Pushbutton Switches
Specifikationer
Attribute | Value |
---|---|
Switch Operation | Momentary |
Illuminated | Yes |
LED Colour | RGB |
IP Rating | IP68 |