- RS-artikelnummer:
- 169-7604
- Tillv. art.nr:
- SDP 8406-002
- Tillverkare / varumärke:
- Honeywell
Tillfälligt slut i lager – restorder för leverans när den finns i lager
Lagt till varukorgen
Pris (ex. moms) Var (i en påse med 100)
8,478 kr
(exkl. moms)
10,598 kr
(inkl. moms)
Enheter | Per unit | Per Bag* |
100 + | 8,478 kr | 847,80 kr |
- RS-artikelnummer:
- 169-7604
- Tillv. art.nr:
- SDP 8406-002
- Tillverkare / varumärke:
- Honeywell
Lagstiftning och ursprungsland
Uppfyller ej RoHS
Produktdetaljer
SDP8406 Series Phototransistors
The SDP8406 series, from Honeywell, is a family of silicon phototransistors. They are in side-looking (SL) packages with a rectangular package. The chip is positioned in a lens on the side of the package to enable it to accept radiation from the side.
Features of the SDP8406 phototransistors:
Side looking (SL)
Rectangular package
Through-hole mounting
Acceptance angle: 50°
Wide sensitivity ranges
Operating temperature: -40 to +85 °C
Side looking (SL)
Rectangular package
Through-hole mounting
Acceptance angle: 50°
Wide sensitivity ranges
Operating temperature: -40 to +85 °C
IR Phototransistors, Honeywell
Specifikationer
Attribute | Value |
---|---|
Typical Fall Time | 15µs |
Typical Rise Time | 15µs |
Number of Channels | 1 |
Maximum Light Current | 3600µA |
Maximum Dark Current | 100nA |
Angle of Half Sensitivity | 50 ° |
Polarity | NPN |
Number of Pins | 2 |
Mounting Type | Through Hole |
Package Type | Side Looker |
Dimensions | 4.45 x 2.28 x 5.72mm |
Collector Current | 36mA |
Width | 2.28mm |
Length | 4.45mm |
Height | 5.72mm |
- RS-artikelnummer:
- 169-7604
- Tillv. art.nr:
- SDP 8406-002
- Tillverkare / varumärke:
- Honeywell