- RS-artikelnummer:
- 859-3125
- Tillv. art.nr:
- PA18CLD01TO
- Tillverkare / varumärke:
- Carlo Gavazzi
13 I lager för avsändande samma dag
Lagt till varukorgen
Pris (ex. moms) Varje
1 037,55 kr
(exkl. moms)
1 296,94 kr
(inkl. moms)
Enheter | Per unit |
1 + | 1 037,55 kr |
- RS-artikelnummer:
- 859-3125
- Tillv. art.nr:
- PA18CLD01TO
- Tillverkare / varumärke:
- Carlo Gavazzi
Lagstiftning och ursprungsland
RoHS-status: Inte relevant
- COO (Country of Origin):
- LT
Produktdetaljer
Carlo Gavazzi PA18 Series Sensors
Carlo Gavazzi PA18 series of sensors provide the user with a cost-effective sensing solution within an industry standard M18 barrel design and PBTP housing. Designed for use within simple applications where a basic, but reliable installation is required. Designed to be easily installed and calibrated without any intricate adjustments. The PA18 series of sensor has a variety of sensing modes available including diffuse, Receiver, Retro-reflective, Thru-Beam and range adjustable.
4-wire connection or plug versions available to accomodate both N/O & N/C outputs depending on the installation
Up to 400mm sensing range
200mA NPN or PNP
Infrared light technology
10-40V DC supply voltage
Make & break switching function with LED status indication
high immunity to ambient light
Up to 400mm sensing range
200mA NPN or PNP
Infrared light technology
10-40V DC supply voltage
Make & break switching function with LED status indication
high immunity to ambient light
Carlo Gavazzi Photoelectric Sensors
Specifikationer
Attribute | Value |
---|---|
Sensor Style | Barrel |
Detection Type | Diffuse |
Detection Range | 100 mm |
Output Type | Relay |
Electrical Connection | Cable |
Maximum AC Voltage | 250V |
Light Source | LED |
IP Rating | IP67 |
Maximum Current | 10 mA |
Response Time | =20 ms |
Maximum Operating Temperature | +60°C |
Housing Material | PBTP |
Minimum Operating Temperature | -20°C |
- RS-artikelnummer:
- 859-3125
- Tillv. art.nr:
- PA18CLD01TO
- Tillverkare / varumärke:
- Carlo Gavazzi