Banner Through Beam Photoelectric Sensor, Barrel Sensor, 20 m Detection Range
- RS-artikelnummer:
- 847-9417
- Tillv. art.nr:
- QS18VP6RQ5
- Tillverkare / varumärke:
- Banner
Price Varje*
1 186,98 kr
(exkl. moms)
1 483,72 kr
(inkl. moms)
GRATIS leverans för beställningar över 500,00 kr
Tillfälligt slut
- 3 enhet(er) levereras från den 30 augusti 2025
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter | Per enhet |
---|---|
1 + | 1 186,98 kr |
*vägledande pris
- RS-artikelnummer:
- 847-9417
- Tillv. art.nr:
- QS18VP6RQ5
- Tillverkare / varumärke:
- Banner
Hitta liknande produkter genom att välja ett eller flera attribut.
Välj alla | Attribut | Värde |
---|---|---|
Brand | Banner | |
Sensor Style | Barrel | |
Detection Type | Through Beam | |
Detection Range | 20 m | |
Output Type | PNP | |
Electrical Connection | 4 Pin Connector | |
Maximum DC Voltage | 30V | |
Light Source | LED | |
IP Rating | IP67 | |
Maximum Current | 25 mA | |
Response Time | 375 μs, 750 μs | |
Maximum Operating Temperature | +70°C | |
Minimum Operating Temperature | -20°C | |
Housing Material | ABS | |
Series | QS18 | |
Välj alla | ||
---|---|---|
Brand Banner | ||
Sensor Style Barrel | ||
Detection Type Through Beam | ||
Detection Range 20 m | ||
Output Type PNP | ||
Electrical Connection 4 Pin Connector | ||
Maximum DC Voltage 30V | ||
Light Source LED | ||
IP Rating IP67 | ||
Maximum Current 25 mA | ||
Response Time 375 μs, 750 μs | ||
Maximum Operating Temperature +70°C | ||
Minimum Operating Temperature -20°C | ||
Housing Material ABS | ||
Series QS18 | ||
relaterade länkar
- Banner Through Beam Photoelectric Sensor 15 m Detection Range
- Banner Through Beam Photoelectric Sensor 20 m Detection Range
- Banner Through Beam Photoelectric Sensor 60 m Detection Range
- Banner Through Beam Photoelectric Sensor 213 m Detection Range
- Banner Through Beam Photoelectric Sensor 25 m Detection Range
- Banner Retroreflective Photoelectric Sensor 2 m Detection Range
- Banner Through Beam Photoelectric Sensor 10 m Detection Range
- Banner Through Beam Photoelectric Sensor 6.5 m Detection Range