- RS-artikelnummer:
- 847-9016
- Tillv. art.nr:
- QMT42VP6DXQ
- Tillverkare / varumärke:
- Banner
Tillfälligt slut i lager – restorder för leverans 2024-08-27
Pris (ex. moms) Varje
3 841,24 kr
(exkl. moms)
4 801,55 kr
(inkl. moms)
Enheter | Per enhet |
---|---|
1 - 2 | 3 841,24 kr |
3 + | 3 648,94 kr |
- RS-artikelnummer:
- 847-9016
- Tillv. art.nr:
- QMT42VP6DXQ
- Tillverkare / varumärke:
- Banner
Lagstiftning och ursprungsland
- COO (Country of Origin):
- US
Produktdetaljer
QM42/QMT42 Series
The Turck Banner QM42/QMT42 series of photoelectric sensors feature compact, low-cost dc sensors in NEMA 6
(IEC IP67) die-cast housings and deliver outstanding immunity to electrical noise.
The QMT42 series is slightly larger than the QM42 series and offers the longest range of any diffuse sensor on the market (6 m).
(IEC IP67) die-cast housings and deliver outstanding immunity to electrical noise.
The QMT42 series is slightly larger than the QM42 series and offers the longest range of any diffuse sensor on the market (6 m).
QM42 series: Available in opposed, polarized retroreflective, diffuse, short range adjustable-field and plastic fibre optic sensing modes
QMT42 series: Available in diffuse, fixed-field and long-range adjustable-field sensing modes
Includes marginal gain and power indicator
QMT42 series: Available in diffuse, fixed-field and long-range adjustable-field sensing modes
Includes marginal gain and power indicator
Specifikationer
Attribute | Value |
---|---|
Sensor Style | Block |
Detection Type | Diffuse |
Detection Range | 10 mm → 6 m |
Output Type | PNP |
Electrical Connection | M12 4 Pin Connector |
Maximum DC Voltage | 30V |
Light Source | LED |
IP Rating | IP67 |
Maximum Current | 40 mA |
Response Time | 1 ms |
Minimum Operating Temperature | -20°C |
Series | QM42 |
Maximum Operating Temperature | +55°C |
Housing Material | Acrylic Polyurethane, Die Cast Zinc Alloy |