- RS-artikelnummer:
- 847-0371
- Tillv. art.nr:
- 135637 13108AQD07
- Tillverkare / varumärke:
- Eaton
Tillfälligt slut i lager – restorder för leverans 2024-08-12
Lagt till varukorgen
Pris (ex. moms) Varje
1 253,94 kr
(exkl. moms)
1 567,42 kr
(inkl. moms)
Enheter | Per unit |
1 + | 1 253,94 kr |
- RS-artikelnummer:
- 847-0371
- Tillv. art.nr:
- 135637 13108AQD07
- Tillverkare / varumärke:
- Eaton
Lagstiftning och ursprungsland
Uppfyller ej RoHS
Produktdetaljer
Eaton Comet Series Sensors
The comet series of high performance, 18mm tubular sensors by Eaton have been designed in a variety of models and modes to solve virtually any sensing problem. The sensors are available in thru-beam, reflex, polarized reflex, diffuse reflective, focused diffuse reflective, wide angle diffuse reflective, perfect prox and plastic fibre optic sensing.
Industry standard 18mm diameter threaded body has flat sides allowing easy mounting
Output status indicator visible from a wide 270 degree angle
Output status indicator visible from a wide 270 degree angle
Note
Eaton formerly known as Moeller
Eaton Sensors
Specifikationer
Attribute | Value |
---|---|
Sensor Style | Block |
Detection Type | Diffuse |
Detection Range | 150 mm |
Output Type | NPN/PNP |
Electrical Connection | 4 Pin Connector |
Maximum DC Voltage | 30V |
Light Source | LED |
IP Rating | IP69K |
Maximum Current | 250 mA |
Response Time | 1 ms |
Maximum Operating Temperature | +70°C |
Housing Material | Polyurethane |
Series | Eaton Moeller |
Minimum Operating Temperature | -40°C |
- RS-artikelnummer:
- 847-0371
- Tillv. art.nr:
- 135637 13108AQD07
- Tillverkare / varumärke:
- Eaton