- RS-artikelnummer:
- 842-3284
- Tillv. art.nr:
- Q45VR3DL
- Tillverkare / varumärke:
- Banner
5 I lager för avsändande samma dag
Pris (ex. moms) Varje
2 777,60 kr
(exkl. moms)
3 472,00 kr
(inkl. moms)
Enheter | Per enhet |
---|---|
1 - 4 | 2 777,60 kr |
5 + | 2 639,20 kr |
- RS-artikelnummer:
- 842-3284
- Tillv. art.nr:
- Q45VR3DL
- Tillverkare / varumärke:
- Banner
Lagstiftning och ursprungsland
- COO (Country of Origin):
- US
Produktdetaljer
Q45 Series Sensors
The Turck Banner Q45 series of full size photoelectric sensors are an extremely rugged design that exceeds NEMA 6P/ IEC IP67 standards and withstands 1200 psi wash-down.
The Q45 series offers opposed, Polarized, Non-polarized retro-reflective, Diffuse, Convergent, Laser and glass or plastic fibre optic sensing modes.
The Q45 series offers opposed, Polarized, Non-polarized retro-reflective, Diffuse, Convergent, Laser and glass or plastic fibre optic sensing modes.
Built to accommodate output timing logic or 7-segment LED signal strength display on standard models
Highly visible LED indicators for power, Signal and output
Options of laser diode retro-reflective and NAMUR models
Bus network compatible connection
Various power options available
Highly visible LED indicators for power, Signal and output
Options of laser diode retro-reflective and NAMUR models
Bus network compatible connection
Various power options available
Specifikationer
Attribute | Value |
---|---|
Sensor Style | Block |
Detection Type | Diffuse |
Detection Range | 1.8 m |
Output Type | Relay |
Electrical Connection | Cable |
Maximum AC Voltage | 250V |
Maximum DC Voltage | 250V |
Light Source | LED |
IP Rating | IP67 |
Response Time | 15 ms |
Series | Q45 |
Housing Material | Reinforced Thermoplastic Polyester |
Maximum Operating Temperature | +55°C |
Minimum Operating Temperature | -25°C |