- RS-artikelnummer:
- 615-8256
- Tillv. art.nr:
- E3Z-LT81 2M
- Tillverkare / varumärke:
- Omron
6 I lager för avsändande samma dag
Lagt till varukorgen
Pris (ex. moms) Varje
2 741,00 kr
(exkl. moms)
3 426,25 kr
(inkl. moms)
Enheter | Per unit |
1 - 9 | 2 741,00 kr |
10 + | 2 574,36 kr |
- RS-artikelnummer:
- 615-8256
- Tillv. art.nr:
- E3Z-LT81 2M
- Tillverkare / varumärke:
- Omron
Lagstiftning och ursprungsland
- COO (Country of Origin):
- CN
Produktdetaljer
E3Z Miniature Laser Sensors
The laser LED gives greater precision and longer sensing ranges, extending the range of applications whilst still maintaining a cost-effective solution. The class 1 (JIS & IEC) laser provides safety and peace of mind.
Ideal for detecting smaller targets
Class 1 Laser light sources– no worrying over safety concerns
Longer sensing ranges
Through beam: 60m range
Retro-reflective: 15m range
Background suppression (BGS): 300mm range
Excellent response with different target colours (diffuse type)
0.5mm spot size on BGS model
IP69K rated
Compact size
Class 1 Laser light sources– no worrying over safety concerns
Longer sensing ranges
Through beam: 60m range
Retro-reflective: 15m range
Background suppression (BGS): 300mm range
Excellent response with different target colours (diffuse type)
0.5mm spot size on BGS model
IP69K rated
Compact size
Specifikationer
Attribute | Value |
---|---|
Sensor Style | Block |
Detection Type | Through Beam |
Detection Range | 60 m |
Output Type | PNP |
Electrical Connection | 3 Wire Cable 2 m |
Maximum DC Voltage | 26.4V |
Light Source | LED |
IP Rating | IP67 |
Maximum Current | 100 mA |
Response Time | 1 ms |
Maximum Operating Temperature | +55°C |
Series | E3Z |
Housing Material | PBT |
Minimum Operating Temperature | -10°C |
- RS-artikelnummer:
- 615-8256
- Tillv. art.nr:
- E3Z-LT81 2M
- Tillverkare / varumärke:
- Omron