- RS-artikelnummer:
- 405-7410
- Tillv. art.nr:
- QS186E
- Tillverkare / varumärke:
- Banner
2 I lager för avsändande samma dag
Pris (ex. moms) Varje
2 070,84 kr
(exkl. moms)
2 588,55 kr
(inkl. moms)
Enheter | Per enhet |
---|---|
1 - 4 | 2 070,84 kr |
5 + | 2 009,06 kr |
- RS-artikelnummer:
- 405-7410
- Tillv. art.nr:
- QS186E
- Tillverkare / varumärke:
- Banner
Datablad
Lagstiftning och ursprungsland
RoHS-status: Inte relevant
- COO (Country of Origin):
- US
Produktdetaljer
Banner Photoelectric Sensor, 10 to 30V DC Operating Voltage Range, 20m Detection Range - QS18 Series - QS186E
Monitor the flow of objects in your conveyor setup with this photoelectric sensor from Banner. It emits an infrared light that travels to a receiver (847-9407). When opaque objects block the beam of light, it sends a signal to your system to help you identify the position of a product. Thanks to its sensing range of 20m, the device tracks items over long distances. There's no waiting around for the unit to start up, as it powers on in just 100ms. As it's backed by an IP67 rating, you can trust the sensor is fully protected against dust and submersion in 1m of water for up to 30 minutes.
Features & Benefits
• Housing made of ABS for resistance to impact and wear
• LED indicators show power and error status for easy monitoring
• LED indicators show power and error status for easy monitoring
Applications
• Automatic doors
• Material handling
• Pharmaceutical processing
• Material handling
• Pharmaceutical processing
How do I know if I've wired this sensor properly?
This unit comes with reverse polarity protection, so it doesn't power on if the wires are connected incorrectly. This helps to improve electrical safety in your work environment.
Supplied with
Sensors (Emitter: 3061618 - QS186E and Receiver: 3061624 - QS18VP6R) and 2 Mounting Brackets (3033200 - SMB18A)
Specifikationer
Attribute | Value |
---|---|
Sensor Style | Block |
Detection Type | Through Beam |
Detection Range | 20 m |
Output Type | PNP |
Switching Mode | Light / Dark switching |
Electrical Connection | 2 Wire Cable 2 m |
Maximum DC Voltage | 30V |
Light Source | LED |
IP Rating | IP67 |
Maximum Current | 100 mA |
Response Time | 750 ms |
Series | QS18 |
Housing Material | ABS |
Maximum Operating Temperature | +70°C |
Minimum Operating Temperature | -20°C |
Thread Size | M18 x 1 |
Standards Met | CE, cURus |