SICK Through Beam Photoelectric Sensor, Rectangular Sensor, 4.4 m Detection Range
- RS-artikelnummer:
- 285-2430
- Tillv. art.nr:
- WS/WE150-N430
- Tillverkare / varumärke:
- SICK
Price Varje*
2 517,90 kr
(exkl. moms)
3 147,38 kr
(inkl. moms)
GRATIS leverans för beställningar över 500,00 kr
Tillfälligt slut
- Leverans från den 09 augusti 2025
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter | Per enhet |
---|---|
1 + | 2 517,90 kr |
*vägledande pris
- RS-artikelnummer:
- 285-2430
- Tillv. art.nr:
- WS/WE150-N430
- Tillverkare / varumärke:
- SICK
Hitta liknande produkter genom att välja ett eller flera attribut.
Välj alla | Attribut | Värde |
---|---|---|
Brand | SICK | |
Sensor Style | Rectangular | |
Detection Type | Through Beam | |
Detection Range | 4.4 m | |
Output Type | NPN | |
Electrical Connection | 4-pin, Male Connector M12 | |
Switching Mode | Light / Dark switching | |
Maximum DC Voltage | 30V | |
Terminal Type | 4-pin, Male Connector M12 | |
Light Source | Visible Red | |
IP Rating | IP67 | |
Maximum Current | 100 mA | |
Response Time | 0.5 ms | |
Maximum Operating Temperature | +55°C | |
Minimum Operating Temperature | -25°C | |
Mounting Type | Panel Mount | |
Housing Material | Plastic | |
Series | WE150 | |
Standards Met | CE | |
Välj alla | ||
---|---|---|
Brand SICK | ||
Sensor Style Rectangular | ||
Detection Type Through Beam | ||
Detection Range 4.4 m | ||
Output Type NPN | ||
Electrical Connection 4-pin, Male Connector M12 | ||
Switching Mode Light / Dark switching | ||
Maximum DC Voltage 30V | ||
Terminal Type 4-pin, Male Connector M12 | ||
Light Source Visible Red | ||
IP Rating IP67 | ||
Maximum Current 100 mA | ||
Response Time 0.5 ms | ||
Maximum Operating Temperature +55°C | ||
Minimum Operating Temperature -25°C | ||
Mounting Type Panel Mount | ||
Housing Material Plastic | ||
Series WE150 | ||
Standards Met CE | ||
relaterade länkar
- SICK Through Beam Photoelectric Sensor 4.4 m Detection Range
- SICK Through Beam Photoelectric Sensor 0 → 4.4 m Detection Range
- SICK Through Beam Photoelectric Sensor 350 m Detection Range
- SICK Through Beam Photoelectric Sensor 80 m Detection Range
- SICK Through Beam Photoelectric Sensor 33 m Detection Range
- SICK Through Beam Photoelectric Sensor 500 mm Detection Range
- SICK Through Beam Photoelectric Sensor 60 m Detection Range
- SICK Through Beam Photoelectric Sensor 0.5 m Detection Range