Carlo Gavazzi Diffuse Reflective Photoelectric Sensor, Rectangular Sensor, 0 → 200 mm Detection Range
- RS-artikelnummer:
- 276-3391
- Tillv. art.nr:
- PD30CTBR20BPM5IO
- Tillverkare / varumärke:
- Carlo Gavazzi
Tillfälligt slut i lager – restorder för leverans 2024-09-03
Pris (ex. moms) Varje
1 252,06 kr
(exkl. moms)
1 565,08 kr
(inkl. moms)
Enheter | Per enhet |
---|---|
1 + | 1 252,06 kr |
- RS-artikelnummer:
- 276-3391
- Tillv. art.nr:
- PD30CTBR20BPM5IO
- Tillverkare / varumärke:
- Carlo Gavazzi
Datablad
Lagstiftning och ursprungsland
- COO (Country of Origin):
- LT
Produktdetaljer
The Carlo Gavazzi Photoelectric Sensor is a latest generation of high performance photoelectric sensor. It is designed to solve most detection tasks due to the new IO Link features. The sensors are implemented in the compact 10x 20 x 30 mm ABS housing that are acknowledged world wide. New implemented functions with weight on functionality, reliability, predictive maintenance make these sensors ideal for Industry 4.0.
Neighbour immunity
IP67 degree of protection
Timer functions can be set
Reverse polarity protection
Short circuit and transients protection
Fully configurable via output IO Link v1.1
Red or infrared background suppression
IP67 degree of protection
Timer functions can be set
Reverse polarity protection
Short circuit and transients protection
Fully configurable via output IO Link v1.1
Red or infrared background suppression
Specifikationer
Attribute | Value |
---|---|
Sensor Style | Rectangular |
Detection Type | Diffuse Reflective |
Detection Range | 0 → 200 mm |
Output Type | PNP/NPN |
Electrical Connection | Connector M8 |
Switching Mode | Light / Dark switching |