- RS-artikelnummer:
- 276-3348
- Tillv. art.nr:
- PB10CNT20NC
- Tillverkare / varumärke:
- Carlo Gavazzi
Tillfälligt slut i lager – restorder för leverans 2024-09-04
Pris (ex. moms) Varje
463,23 kr
(exkl. moms)
579,04 kr
(inkl. moms)
Enheter | Per enhet |
---|---|
1 + | 463,23 kr |
- RS-artikelnummer:
- 276-3348
- Tillv. art.nr:
- PB10CNT20NC
- Tillverkare / varumärke:
- Carlo Gavazzi
Lagstiftning och ursprungsland
- COO (Country of Origin):
- LT
Produktdetaljer
The Carlo Gavazzi Through beam Photoelectric Sensor is specially designed for elevators, escalators, entrance control to meet the requirements in the door market. The housing is very robust and is known for its high long term reliability. The emitter has a mute input to turn it off for evaluation of the sensor function. Available in 10 to 30 VDC version. It is a CE, UL325 and UL508 approved.
Make or break switching
IP67 degree of protection
Reverse polarity protection
Modulated and infrared light
Short circuit and transients protection
IP67 degree of protection
Reverse polarity protection
Modulated and infrared light
Short circuit and transients protection
Specifikationer
Attribute | Value |
---|---|
Sensor Style | Barrel |
Detection Type | Through Beam |
Detection Range | 20000 mm |
Output Type | NPN |
Switching Mode | Dark Switching |
Electrical Connection | Cable |