Carlo Gavazzi Polarized Retro Reflective Photoelectric Sensor, Block Sensor, 3000 mm Detection Range
- RS-artikelnummer:
- 276-3346
- Tillv. art.nr:
- PA3PPPA-1
- Tillverkare / varumärke:
- Carlo Gavazzi
Tillfälligt slut i lager – restorder för leverans 2024-09-03
Pris (ex. moms) Varje
2 231,31 kr
(exkl. moms)
2 789,14 kr
(inkl. moms)
Enheter | Per enhet |
---|---|
1 + | 2 231,31 kr |
- RS-artikelnummer:
- 276-3346
- Tillv. art.nr:
- PA3PPPA-1
- Tillverkare / varumärke:
- Carlo Gavazzi
Datablad
Lagstiftning och ursprungsland
- COO (Country of Origin):
- LT
Produktdetaljer
The Carlo Gavazzi Photoelectric Sensor is a polarized retro reflective photoelectric sensor. This sensor has 3 meter range. It has reliable detection through narrow beam. It offers quick mounting in 4 positions with included mounting rail. It has sturdy metal housing. This sensor has IP67 degree of protection and available in 2 meter PVC cable connection or standard M12 plug.
Adjustable sensitivity
Reverse polarity protection
Modulated and visible red light
Make or break switching function
Short circuit and transients protection
Reverse polarity protection
Modulated and visible red light
Make or break switching function
Short circuit and transients protection
Specifikationer
Attribute | Value |
---|---|
Sensor Style | Block |
Detection Type | Polarized Retro Reflective |
Detection Range | 3000 mm |
Output Type | PNP |
Electrical Connection | Connector M12 |
Switching Mode | Light / Dark switching |