- RS-artikelnummer:
- 276-3311
- Tillv. art.nr:
- PA18CAB20PASA
- Tillverkare / varumärke:
- Carlo Gavazzi
Tillfälligt slut i lager – restorder för leverans 2024-09-03
Pris (ex. moms) Varje
682,04 kr
(exkl. moms)
852,55 kr
(inkl. moms)
Enheter | Per enhet |
---|---|
1 + | 682,04 kr |
- RS-artikelnummer:
- 276-3311
- Tillv. art.nr:
- PA18CAB20PASA
- Tillverkare / varumärke:
- Carlo Gavazzi
Lagstiftning och ursprungsland
- COO (Country of Origin):
- LT
Produktdetaljer
The Carlo Gavazzi Photoelectric Sensor is a family of inexpensive general purpose diffuse reflective sensor with background suppression in industrial standard 18 mm cylindrical ABS housing. The sensors are useful in applications where high accuracy detection as well as small size is required. Compact housing and high power LED for excellent performance size ratio. The potentiometer used for adjustment of the sensitivity makes the sensors highly flexible.
Excellent colour matching
Reverse polarity protection
Excellent EMC performance
Make and break switching function
Short circuit and transients protection
LED indication for output and power ON
Reverse polarity protection
Excellent EMC performance
Make and break switching function
Short circuit and transients protection
LED indication for output and power ON
Specifikationer
Attribute | Value |
---|---|
Sensor Style | Miniature |
Detection Type | Diffuse Reflective |
Detection Range | 200 mm |
Output Type | PNP |
Switching Mode | Light / Dark switching |
Electrical Connection | Cable |